DM330031

Microchip Technology
579-DM330031
DM330031

製造商:

說明:
電源管理 IC 開發工具 dsPIC33CK Low Voltage Motor Control Board

庫存量: 10

庫存:
10 可立即送貨
工廠前置作業時間:
9 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$1,463.57 HK$1,463.57

商品屬性 屬性值 選擇屬性
Microchip
產品類型: 電源管理 IC 開發工具
Development Boards
Motor/Motion Controller & Driver
12 V to 48 V
dsPIC33CK256MP508
品牌: Microchip Technology
組裝國家: Not Available
擴散國: Not Available
原產國: CN
接口類型: UART, USB
輸出電流: 10 A
產品類型: Power Management IC Development Tools
原廠包裝數量: 1
子類別: Development Tools
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8543709990
CAHTS:
8473302000
USHTS:
8473301180
TARIC:
8473302000
MXHTS:
8473300401
ECCN:
5A992.C

dsPIC33CK LVMC Development Board (DM330031)

Microchip Technology dsPIC33CK Low Voltage Motor Control (LVMC) Development Board (DM330031) provides a motor control development platform using the dsPIC33CK Digital Signal Controllers (DSCs). The LVMC Development Board provides a reference design for Brushless DC (BLDC), Permanent Magnet Synchronous Motor (PMSM), and Internal Permanent Magnet (IPM) motor control applications. The LVMC Development Board is ideal for prototyping motor control applications that operate from 12V to 48V and up to 10A of continuous current. The LVMC Development Board can also support higher current, up to 20A, when used with an optional fan or heatsink.

Analog & Power Development Kits

Microchip Technology Analog and Power Development Kids are used to build a complete system. Microchip's wide array of kits provides a comprehensive tools solution for rapid prototyping and demonstrating designs.

工程開發工具

Microchip Technology工程開發工具提供多種電路板,可支援從單板到高階偵錯工具在內的各種矽產品。這些工具可使用在各種應用和特定的垂直市場,像是計量、馬達控制和電源供應器等。提供的電路板包含用於類比與數位IC、通訊、開發軟體、嵌入式應用、光電、電源管理、射頻/無線和感測器開發等應用。