MIC45205-2YMP-TR

Microchip Technology
998-MIC45205-2YMPTR
MIC45205-2YMP-TR

製造商:

說明:
開關穩壓器 26V, 6A Power Module with Hyper Speed Control

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 483

庫存:
483 可立即送貨
工廠前置作業時間:
9 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$53.59 HK$53.59
HK$44.55 HK$1,113.75
HK$40.52 HK$4,052.00
完整捲(訂購多個1500)
HK$40.52 HK$60,780.00

商品屬性 屬性值 選擇屬性
Microchip
產品類型: 開關穩壓器
RoHS:  
SMD/SMT
B1QFN-52
800 mV to 5.5 V
6 A
1 Output
- 40 C
+ 125 C
Reel
Cut Tape
品牌: Microchip Technology
輸入電壓: 4.5 V to 26 V
濕度敏感: Yes
產品類型: Switching Voltage Regulators
原廠包裝數量: 1500
子類別: PMIC - Power Management ICs
零件號別名: MIC45205-2YMP TR
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

CNHTS:
8542399000
CAHTS:
8504409099
USHTS:
8542390090
JPHTS:
850440090
KRHTS:
8504409099
TARIC:
8504409590
ECCN:
EAR99

MIC45205 6A DC至DC電源模組

Microchip/Micrel MIC45205 6A DC-to-DC Power Module is a synchronous step-down regulator module, featuring a unique adaptive ON-time control architecture. MIC45205 incorporates a DC-to-DC controller, power MOSFETs, bootstrap diode, bootstrap capacitor, and an inductor in a single package to simplify the design and layout process for the end user. As a highly-integrated solution, MIC45205 expedites system design and improves product time-to-market. The internal MOSFETs and inductor are optimized to achieve high efficiency at a low output voltage. The fully-optimized design can deliver up to 6A current under a wide input voltage range of 4.5V to 26V, without requiring additional cooling. Protection features include thermal shutdown, short circuit, input undervoltage lockout, and adjustable current limit. Additionally, MIC45205-1 uses Micrel's HyperLight Load® (HLL) and MIC45205-2 uses Micrel's Hyper Speed Control™ architecture to enable ultra-fast load transient response, allowing for a reduction of output capacitance.
Learn More

DC-DC Power Modules

Microchip Technology DC-DC Power Modules allow fast time-to-market with powerful discrete solutions. These devices allow developers to use less board space, keep EMI low, and have their applications completed in a timely manner. With an integrated inductor and built-in power MOSFETs, these devices create an all-in-one, tested, and reliable package. Microchip Technology's power modules are your ideal choice for any design challenge.