AVR32SD28-I/SP

Microchip Technology
579-AVR32SD28-I/SP
AVR32SD28-I/SP

製造商:

說明:
8-位微控制器 - MCU 32KB,ECC,2xCPU,20MHz,ERRCTRL,MVIO,PDID,2ADC,3Comp,2ZCD,2WDT,3USART,2SPI,2TWI,85C

壽命週期:
新產品:
該製造商的新產品。
ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 314

庫存:
314 可立即送貨
工廠前置作業時間:
3 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$19.81 HK$19.81
HK$18.17 HK$545.10
HK$16.44 HK$1,726.20

商品屬性 屬性值 選擇屬性
Microchip
產品類型: 8-位微控制器 - MCU
RoHS:  
AVR
32 kB
4 kB
SPDIP-28
20 MHz
10 bit
21 I/O
2.7 V
5.5 V
SMD/SMT
8 bit
- 40 C
+ 85 C
AVR32SD28
Tube
品牌: Microchip Technology
組裝國家: Not Available
擴散國: Not Available
原產國: TH
DAC解析度: 10 bit
數據存儲器類型: SRAM
數據記憶體大小: 256 B
數據記憶體類型: ROM
接口類型: I2C, SPI, USART
ADC通道數目: 19 Channel
定時器/計數器數目: 1 x 12 bit, 5 x 16 bit
工作電源電壓: 2.7 V to 5.5 V
產品: 8-bit Microcontrollers
產品類型: 8-bit Microcontrollers - MCU
程序存儲器類型: Flash
原廠包裝數量: 15
子類別: Microcontrollers - MCU
公司名稱: AVR SD
監察定時器: Watchdog Timer
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

CAHTS:
8542310000
USHTS:
8542310015
TARIC:
8542319000
ECCN:
EAR99

AVR32SD20/28/32 AVR® SD 8位元微控制器

Microchip Technology AVR32SD20/28/32 AVR® SD 8-Bit Microcontrollers (MCUs) incorporate the AVR CPU with a hardware multiplier running at clock speeds up to 20MHz. The MCUs offer 32/64KB of flash, 4/8KB of SRAM, and 256 bytes of EEPROM. The Microchip AVR32SD20/28/32 MCUs are available in 20-, 28-, 32-, and 48-pin packages. The family offers a flexible and low-power architecture, including an event system, accurate analog features, and advanced digital peripherals. The AVR SD provides a dual-core lockstep CPU, single-error-correcting and double-error-detecting (SECDED) ECC on flash, EEPROM/SRAM, an error controller for functional safety, and a program and debug interface disable (PDID) for security. These microcontrollers comply with ISO 26262 (ASIL C) and IEC 61508 (SIL 2) safety standards, ensuring suitability for automotive safety systems, industrial automation, and medical devices. The robust performance and reliability also make these MCUs ideal for consumer electronics and security systems.