ATSAMC21G18A-AZVAO

Microchip Technology
579-ATSC21G18AAZVAO
ATSAMC21G18A-AZVAO

製造商:

說明:
ARM微控制器 - MCU 48TQFP, 125C, GREEN, 5V, 48MHZ, Tray, 256K Flash

壽命週期:
新產品:
該製造商的新產品。
ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 205

庫存:
205 可立即送貨
工廠前置作業時間:
4 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$30.33 HK$30.33
HK$27.78 HK$694.50
HK$25.15 HK$2,515.00

商品屬性 屬性值 選擇屬性
Microchip
產品類型: ARM微控制器 - MCU
RoHS:  
SMD/SMT
TQFP-48
ARM Cortex M0+
256 kB
32 bit
12 bit
64 MHz
38 I/O
32 kB
2.7 V
5.5 V
- 40 C
+ 85 C
AEC-Q100
Tray
類比電源電壓: 2.7 V to 5.5 V
品牌: Microchip Technology
組裝國家: Not Available
擴散國: Not Available
原產國: TH
DAC解析度: 10 bit
數據存儲器類型: RAM
輸入/輸出電壓: 2.7 V to 5.5 V
接口類型: I2C, SPI, USART
ADC通道數目: 14 Channel
定時器/計數器數目: 1 x 32 bit, 8 x 16 bit
工作電源電壓: 5 V
產品: ARM Microcontrollers
產品類型: ARM Microcontrollers - MCU
程序存儲器類型: Flash
原廠包裝數量: 250
子類別: Microcontrollers - MCU
監察定時器: Watchdog Timer
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

CAHTS:
8542310000
USHTS:
8542310025
TARIC:
8542319000
ECCN:
3A991.a.2

32位元微控制器

Microchip Technology 32位元微控制器 (MCU) 提供可滿足廣泛應用設計需求的性能與功能。豐富的32位元產品組合可輕鬆設計,滿足市場要求。憑藉豐富的開發工具生態系統、整合式開發環境及第三方合作夥伴,Microchip 32位元微控制器可加速豐富的內建設計,涵蓋從安全的物聯網 (IoT) 應用到一般用途的內建控制。

Smart (Effortless Embedded Control Solutions)

Microchip Technology Effortless Embedded Control Solutions allow developers to effortlessly meet the ever-changing requirements of modern electronics with a portfolio of scalable 8-bit, 16-bit, and 32-bit microcontrollers, digital signal controllers, and microprocessors. Flexible peripherals and functions make creating differentiated applications that set you apart from your competition easy. Intuitive design environments and visual configuration tools provide a straightforward getting-started experience while proven reference designs and professionally tested software libraries lower your design risk.

32-Bit SAM C Microcontrollers

Microchip Technology 32-Bit SAM C Microcontrollers are optimized for industrial automation, appliances, and other 5V applications using the 32-bit Arm® Cortex®-M0+ processor. The SAM C MCUs range from 32- to 64-pins with up to 256KB Flash and 32KB of SRAM. These devices operate at a maximum frequency of 48MHz and reach 2.46 CoreMark®/MHz. The SAM C devices are designed for simple and intuitive migration with identical peripheral modules, hex compatible code, identical linear address map, and pin-compatible migration paths between all devices in the product series.