ADM00929

Microchip Technology
579-ADM00929
ADM00929

製造商:

說明:
電源管理 IC 開發工具 127.5 Y

供貨情況

庫存:
暫無庫存
工廠前置作業時間:
20 週 工廠預計生產時間。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$1,469.74 HK$1,469.74

商品屬性 屬性值 選擇屬性
Microchip
產品類型: 電源管理 IC 開發工具
Evaluation Boards
Switching Controller
4.5 V to 70 V
600 mV to 12 V
MIC28516
品牌: Microchip Technology
產品類型: Power Management IC Development Tools
原廠包裝數量: 1
子類別: Development Tools
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CAHTS:
8473302000
USHTS:
8473301180
TARIC:
8473302000
MXHTS:
8473300401
ECCN:
EAR99

Analog & Power Development Kits

Microchip Technology Analog and Power Development Kids are used to build a complete system. Microchip's wide array of kits provides a comprehensive tools solution for rapid prototyping and demonstrating designs.

MIC28516 Evaluation Board

Microchip Technology MIC28516 Evaluation Board is designed to demonstrate a high-voltage input step-down design that can deliver up to 95% efficiency to a broad range of output voltages. This board accepts up to 70V input voltage and regulates down to 0.8V output voltage. The fitted pin header allows for output voltage selection between 0.8V, 1.2V, 2.5V, 3.3V, 5.0V, and 12V. The Microchip Technology MIC28516 switching regulator and the board can be loaded up to 8A continuous output current.

工程開發工具

Microchip Technology工程開發工具提供多種電路板,可支援從單板到高階偵錯工具在內的各種矽產品。這些工具可使用在各種應用和特定的垂直市場,像是計量、馬達控制和電源供應器等。提供的電路板包含用於類比與數位IC、通訊、開發軟體、嵌入式應用、光電、電源管理、射頻/無線和感測器開發等應用。