MIC9416x High-Side Load Switches

Microchip MIC9416x high-side load switches are designed to operate from 1.7V to 5.5V input voltage. The load switch pass element is an internal 14.5mO RDSON N-Channel MOSFET which enables the device to support up to 3A of continuous current. Additionally, the load switch supports 1.5V logic level control and shutdown features in a tiny 1.5mm × 1mm 6-ball WLCSP package. The MIC9416x provides reverse current protection when the device is disabled. The device will not allow the flow of current from the output to the input when it is turned off and provides a low quiescent current and low shutdown current to maximize battery life.

結果: 4
選擇 圖像 零件編號 製造商 說明 規格書 供貨情況 定價 (HKD) 基於數量按單價篩選表中結果。 數量 RoHS ECAD模型 類型 輸出數 輸出電流 啟動電阻 - 最大值 啟動時間 - 最大值 關閉時間 - 最大值 工作電源電壓 最低工作溫度 最高工作溫度 安裝風格 封裝/外殼 封裝
Microchip Technology 電源開關IC - 配電 Hi-Side Load Switch w/ Reverse Blocking 23,235庫存量
最少: 1
倍數: 1
: 3,000

High Side 1 Output 3 A 40 mOhms 400 us 25 us 1.7 V to 5.5 V - 40 C + 125 C SMD/SMT WLCSP-6 Reel, Cut Tape, MouseReel
Microchip Technology 電源開關IC - 配電 Hi-Side Load Switch w/ Reverse Blocking 3,584庫存量
最少: 1
倍數: 1
: 3,000

High Side 1 Output 3 A 40 mOhms 10 us 25 us 1.7 V to 5.5 V - 40 C + 125 C SMD/SMT WLCSP-6 Reel, Cut Tape, MouseReel
Microchip Technology 電源開關IC - 配電 Hi-Side Load Switch w/ Reverse Blocking 5,808庫存量
最少: 1
倍數: 1
: 3,000

High Side 1 Output 3 A 40 mOhms 400 us 25 us 1.7 V to 5.5 V - 40 C + 125 C SMD/SMT WLCSP-6 Reel, Cut Tape, MouseReel
Microchip Technology 電源開關IC - 配電 Hi-Side Load Switch w/ Reverse Blocking 1,258庫存量
最少: 1
倍數: 1
: 3,000

High Side 1 Output 3 A 40 mOhms 400 us 25 us 1.7 V to 5.5 V - 40 C + 125 C SMD/SMT WLCSP-6 Reel, Cut Tape, MouseReel