MS Series Pressure Monitoring Device

Merit Sensor MS Series Pressure Monitoring Device is a surface-mountable device suitable for low to medium pressure applications. The MS Series incorporates a proprietary Sentium® technology to provide a best-in-class operating temperature range of -40ºC to 85ºC and superior stability. The device has a range of 15 to 500psi (1 to 34.5 bar; 103 to 3,447 KPa) and offers flexibility, sensitivity, resistance, bridge, and constraint.

結果: 6
選擇 圖像 零件編號 製造商 說明 規格書 供貨情況 定價 (HKD) 基於數量按單價篩選表中結果。 數量 RoHS ECAD模型 壓力類型 工作壓力 準確性 輸出類型 安裝風格 工作電源電壓 接口類型 封裝/外殼 最低工作溫度 最高工作溫度 系列 封裝
Merit Sensor 板機接口壓力傳感器 Surface mount SMD, 15 psia, uncompensated, mV, ceramic chimney, with gel 1,582庫存量
最少: 1
倍數: 1
: 500

Absolute 15 psi 0.2 % Analog SMD/SMT 5 V No Port SMD-8 - 40 C + 85 C MS Reel, Cut Tape, MouseReel
Merit Sensor 板機接口壓力傳感器 Surface mount SMD, 100 psia, uncompensated, mV, ceramic chimney, with gel 439庫存量
500預期18/2/2026
最少: 1
倍數: 1
: 500

Absolute 100 psi 0.2 % Analog SMD/SMT 5 V No Port SMD-8 - 40 C + 85 C MS Reel, Cut Tape
Merit Sensor 板機接口壓力傳感器 Surface mount SMD, 15 psig, uncompensated, mV, ceramic chimney, with gel 50庫存量
最少: 1
倍數: 1
: 500

Gauge 15 psi 0.2 % Analog SMD/SMT 5 V No Port SMD-8 - 40 C + 85 C MS Reel, Cut Tape, MouseReel
Merit Sensor 板機接口壓力傳感器 Surface mount SMD, 50 psia, uncompensated, mV, ceramic chimney, with gel 無庫存前置作業時間 6 週
最少: 1
倍數: 1
: 500

Absolute 50 psi 0.2 % Analog SMD/SMT 5 V No Port SMD-8 - 40 C + 85 C MS Reel, Cut Tape
Merit Sensor 板機接口壓力傳感器 Surface mount SMD, 50 psig, uncompensated, mV, ceramic chimney, with gel 無庫存前置作業時間 6 週
最少: 100
倍數: 100
: 500

Gauge 50 psi 0.2 % Analog SMD/SMT 5 V No Port SMD-8 - 40 C + 85 C MS Reel, Cut Tape
Merit Sensor 板機接口壓力傳感器 Surface mount SMD, 100 psig, uncompensated, mV, ceramic chimney, with gel 無庫存前置作業時間 6 週
最少: 100
倍數: 100
: 500

Gauge 100 psi 0.2 % Analog SMD/SMT 5 V No Port SMD-8 - 40 C + 85 C MS Reel, Cut Tape