MLX922xx Latch & Switch Sensors

Melexis MLX922xx Latch and Switch Sensors are designed in mixed-signal CMOS technology and used for faster, more accurate processing in a wide range of applications. The refinement in speed and accuracy is due to an improved offset cancellation system in the magnetic core. This offset cancellation system provides stress independence and temperature insensitivity. Melexis MLX922xx switches include a voltage regulator, Hall sensor, and open-drain output driver. Built-in reverse voltage protection allows remote sensors to be specified for low-voltage operation down to 2.7V while being reverse voltage tolerant. These two- and three-wire switches feature a 2.7V to 24V operating range, thermal protection, undervoltage lockout protection, and high ESD rating / excellent EMC performance. Applications include consumer and industrial automotive operations such as sunroof / tailgate openers, wiper motors, and more. 

結果: 2
選擇 圖像 零件編號 製造商 說明 規格書 供貨情況 定價 (HKD) 基於數量按單價篩選表中結果。 數量 RoHS ECAD模型 類型 運作供電電流 最大輸出電流 最小/最大操作點 釋放點 最小/最大 (Brp) 工作電源電壓 最低工作溫度 最高工作溫度 安裝風格 封裝/外殼 系列 封裝
Melexis 板機接口霍耳反應/磁性傳感器 Micropower Hall Switchw/ Enable 13,844庫存量
最少: 1
倍數: 1
: 5,000

Hall Effect Latch 86 uA 10 mA 0.5 mT to 4 mT - 4 mT to - 0.5 mT 3 V - 40 C + 85 C SMD/SMT UTQFN-6 MLX92213 Reel, Cut Tape, MouseReel
Melexis 板機接口霍耳反應/磁性傳感器 Micropower Hall Switchw/ Enable 174庫存量
最少: 1
倍數: 1

Hall Effect Latch SMD/SMT UTQFN-6 MLX92213 Bulk