MLX90423 Triaxis® Magnetic 3D Position Sensors

Melexis MLX90423 Triaxis® Magnetic 3D Position Sensors consist of a Triaxis Hall magnetic front end, an analog-to-digital signal conditioner, a DSP for advanced signal processing, and a programmable output stage driver (analog, PWM, or SENT). Supporting an operating temperature up to +160°C, the linear stray field immune MLX90423 components provide superior capabilities in terms of functional safety, absolute maximum ratings (AMR), and electromagnetic compliance (EMC) characteristics. The Melexis MLX90423 sensors are designed for cost-sensitive automotive applications, including powertrain actuators, pedal positioning, fuel level gauges, and transmission systems. These devices are also suitable for industrial implementations.

結果: 2
選擇 圖像 零件編號 製造商 說明 規格書 供貨情況 定價 (HKD) 基於數量按單價篩選表中結果。 數量 RoHS ECAD模型 產品 輸出類型 運作供電電流 電源電壓 - 最小值 電源電壓 - 最大值 最高工作溫度 最低工作溫度 封裝/外殼 安裝風格 資格 封裝
Melexis 板機接口移動感應器和位置傳感器 Triaxis Position Sensor . SENT Output.Dual-Disk.Linear strayfield robust
474庫存量
最少: 1
倍數: 1

Linear Position Sensors Analog, PWM, SENT 12 mA 4.5 V 5.5 V + 160 C - 40 C SOIC-8 SMD/SMT AEC-Q100 Bulk
Melexis 板機接口移動感應器和位置傳感器 Triaxis Position Sensor . SENT Output.Dual-Disk.Linear strayfield robust 無庫存前置作業時間 26 週
最少: 3,000
倍數: 3,000
: 3,000

Linear Position Sensors Analog, PWM, SENT 12 mA 4.5 V 5.5 V + 160 C - 40 C SOIC-8 SMD/SMT AEC-Q100 Reel