MLX90822 Absolute Pressure Sensors

Melexis MLX90822 Absolute Pressure Sensors measure pressure spans from 1 to 4 bars and deliver an analog output signal. These sensors consist of a MEMS pressure sensor element, an interface chip with CMOS technology, and passive components. MLX90822 sensors exhibit excellent EMC performance, while the DSP-based signal interface provides high initial accuracy. The efficient package and die assembly concept enables high output stability over life, even in stringent automotive stress and temperature conditions. Melexis MLX90822 Absolute Pressure Sensors are suitable for combustion-powered applications, including boats, mowers, and chainsaws.

結果: 4
選擇 圖像 零件編號 製造商 說明 規格書 供貨情況 定價 (HKD) 基於數量按單價篩選表中結果。 數量 RoHS ECAD模型 壓力類型 工作壓力 準確性 輸出類型 安裝風格 最低工作溫度 最高工作溫度 資格 系列 封裝
Melexis 板機接口壓力傳感器 0.1 to 1.15bar absolute pressure / 0.4V to 4.65V analog output
82庫存量
最少: 1
倍數: 1

Absolute 100 mbar to 1.15 bar 0.5 % Analog SMD/SMT - 40 C + 150 C AEC-Q100 MLX90822 Bulk
Melexis 板機接口壓力傳感器 0.1 to 1.15bar absolute pressure / 0.5V to 4.5V analog output
88庫存量
最少: 1
倍數: 1

Absolute 100 mbar to 1.15 bar 0.5 % Analog SMD/SMT - 40 C + 150 C AEC-Q100 MLX90822 Bulk
Melexis 板機接口壓力傳感器 0.1 to 3bar absolute pressure / 0.5V to 4.5V analog output
30庫存量
最少: 1
倍數: 1

Absolute 100 mbar to 3 bar 0.5 % Analog SMD/SMT - 40 C + 150 C AEC-Q100 MLX90822 Bulk
Melexis 板機接口壓力傳感器 0.1 to 4bar absolute pressure / 0.5V to 4.5V analog output
45庫存量
最少: 1
倍數: 1

Absolute 100 mbar to 4 bar 0.5 % Analog SMD/SMT - 40 C + 150 C AEC-Q100 MLX90822 Bulk