GSM18E18-P1J

MEAN WELL
709-GSM18E18-P1J
GSM18E18-P1J

製造商:

說明:
壁裝式AC適配器 18W 18V 1A Medical Euro plug

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 2

庫存:
2 可立即送貨
工廠前置作業時間:
16 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$126.59 HK$126.59
HK$120.83 HK$604.15
HK$115.08 HK$1,150.80
HK$113.93 HK$2,278.60

商品屬性 屬性值 選擇屬性
MEAN WELL
產品類型: 壁裝式AC適配器
RoHS:  
Europe
Fixed Plugs
80 VAC to 264 VAC, 113 VDC to 370 VDC
1 Output
18 W
18 VDC
1 A
Medical
2.1 mm Barrel Plug (2.1x5.5)
Level VI
GSM18E
認證: EN60601-1, EN60950-1
品牌: MEAN WELL
中心銷的長度: 11.5 mm
合規: EN60601-1, EN60950-1
組裝國家: Not Available
擴散國: Not Available
原產國: CN
負載調整率: Regulated
安裝風格: Wall Mount
產品類型: Wall Mount AC Adapters
原廠包裝數量: 60
子類別: AC-DC Power Supply
每件重量: 200 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8504409999
CAHTS:
8504409093
USHTS:
8504409510
KRHTS:
8504401090
TARIC:
8504408390
ECCN:
EAR99

Level VI Power Adapters

MEAN WELL offers a vast array of Level VI Power Adapters that meet EISA 2007/DoE Level VI regulations. Desktop, interchangeable, and wall-mount options are available for commercial and medical devices.

Wall Mount AC Adapters

MEAN WELL Wall Mount AC Adapters include power adapters, medical adapters, and interchangeable industrial adapters. GST Power Adapters comply with the newest energy efficiency regulations (EISA 2007/DoE Level VI). SGA Adapters are available in 12W, 18W, 25W, 40W, and 60W models for both EURO and US configurations. GE40 Industrial Adapters are compact, wall-mounted type, green adapter with interchangeable AC plugs. The GE30 Industrial Adapter offers high reliability and an interchangeable AC plug (4 types, including European, USA, UK, and Australian). GSM Medical Adapters are available in 6W to 160W devices that offer a variety of plug-in configurations to suit different application needs. GEM Medical Adapters comply with EISA 2007/DoE Level VI standards and meet IEC60601-1 3rd, EN60601-1-11, and ANSI/AAMI ES60601-1-11 approvals for household medical regulations.

Medical Power Supplies

MEAN WELL Medical Power Supplies are energy-saving devices compliant with DoE Level VI. These power supplies encompass enclosed, open frame, and onboard supplies, and external adapters. The medical power supplies provide high isolation protection suitable for Type BF (patient contact) devices. These power supplies serve a variety of services, including dental solutions, dialysis products, medical diagnostic devices, and portable devices.

GSM Medical Adapters

MEAN WELL GSM Series AC-DC Medical adapters are available in 6W to 160W devices that offer a variety of plug-in configurations to suit different application needs. GSM adapters offer high efficiency and low leakage current. Other GSM Series features include medical safety approvals (2 x MOPP between primary and secondary), no load power consumption <0.1W, fully enclosed plastic case, and protections for short circuit, overload, and over voltage. These MEAN WELL devices are ideal for any electrical system that has a low "no load power consumption" requirement.

GSM18 18W Single-Output Medical Adapters

MEAN WELL GSM18 Single-Output Medical Adapters are part of MEAN WELL's expansion of lower-wattage adapters. The GSM18 single-output medical adapters from MEAN WELL are highly reliable 18W AC-DC green medical adapters that offer output voltages between 5VDC and 48VDC, making them suitable for miniature medical devices. This series also offers universal AC input / full range, high efficiency up to 88%, ultra low leakage current (<50µA), no-load power consumption (<0.1W), and 94V-0 flame retardant double insulated plastic casing that prevents electrical shock. The GSM18 adapters are equipped with a 2-pin (no FG) power plug available in three options. The GSM18 series meets international medical standards (2 x MOPP between primary to secondary).