OWA LED Power Supplies

MEAN WELL OWA LED Power Supplies are available in a range of power options, including 60W, 90W, 120W, and 200W. These power supplies have a 90VAC to 264VAC input voltage range and <0.15W no-load power consumption. The modules feature an IP67 design for the power supply body and a Class II design, without functional ground (FG). MEAN WELL OWA LED Power Supplies meet level VI energy efficiency requirements and are ideal for use in a variety of LED lighting applications.

結果: 2
選擇 圖像 零件編號 製造商 說明 規格書 供貨情況 定價 (HKD) 基於數量按單價篩選表中結果。 數量 RoHS ECAD模型 操作方式 輸出電流-通道1 輸出電壓-通道1 輸出功率 輸入電壓 調光 輸出數 安裝風格 長度 寬度 高度 行業 標準 系列 IP額定值
MEAN WELL LED 電源供應器 120W 20V 6A CC+CV LED PS w/US AC plug
12預期14/4/2026
最少: 1
倍數: 1

Constant Current (CC) 6 A 20 VDC 120 W 90 VAC to 264 VAC, 127 VDC to 370 VDC Without Dimming 1 Output Desktop 191 mm (7.52 in) 63 mm (2.48 in) 37.5 mm (1.476 in) Industrial PFC OWA-120U IP67
MEAN WELL LED 電源供應器 120W 30V 4A CC+CV LED PS w/US AC plug 無庫存前置作業時間 13 週
最少: 1
倍數: 1

Constant Current (CC) 4 A 30 VDC 120 W 90 VAC to 264 VAC, 127 VDC to 370 VDC Without Dimming 1 Output Desktop 191 mm (7.52 in) 63 mm (2.48 in) 37.5 mm (1.476 in) Industrial PFC OWA-120U IP67