IRM 1W-90W AC/DC Power Supplies

MEAN WELL IRM Series features a miniature encapsulated AC/DC power supply. These 1W to 90W onboard modules offer a compact size and low load power consumption at standby mode. Extremely low (<0.1W / <0.075W) no-load power consumption allows designers to easily conform to the requirements of the Energy-related Products (ErP) directive and EISA. The MEAN WELL IRM Series complies with UL/CUL/TUV/CB/CE certificates for safety. Suitable applications include electronic instruments, factory automation, and electrical or mechanical equipment.

結果: 4
選擇 圖像 零件編號 製造商 說明 規格書 供貨情況 定價 (HKD) 基於數量按單價篩選表中結果。 數量 RoHS 輸出功率 輸入電壓 輸出數 輸出電壓-通道1 輸出電流-通道1 安裝風格 機箱類型 長度 寬度 高度 系列
MEAN WELL 板上型電源 12V 0.85A 10.2W 85-264Vin Encap PS 5,026庫存量
2,970預期24/7/2026
最少: 1
倍數: 1

10.2 W 85 VAC to 264 VAC, 120 VDC to 370 VDC 1 Output 12 VDC 850 mA Through Hole Encapsulated 46 mm 26 mm 22 mm IRM-10
MEAN WELL 板上型電源 5V 2A 10W 85-264Vin Encap PS 3,291庫存量
2,970預期13/5/2026
最少: 1
倍數: 1

10 W 85 VAC to 264 VAC, 120 VDC to 370 VDC 1 Output 5 VDC 2 A Through Hole Encapsulated 46 mm 26 mm 22 mm IRM-10
MEAN WELL 板上型電源 24V 0.42A 10.08W 85-264Vin Encap PS 1,078庫存量
1,910在途量
最少: 1
倍數: 1

10.08 W 85 VAC to 264 VAC, 120 VDC to 370 VDC 1 Output 24 VDC 420 mA Through Hole Encapsulated 46 mm 26 mm 22 mm IRM-10
MEAN WELL 板上型電源 3.3V 2.5A 8.25W 85-264Vin Encap PS 5庫存量
540預期13/3/2026
最少: 1
倍數: 1

8.25 W 85 VAC to 264 VAC, 120 VDC to 370 VDC 1 Output 3.3 VDC 2.5 A Through Hole Encapsulated 46 mm 26 mm 22 mm IRM-10