GST18/GST25/GST36 Low Wattage Green Adapters

MEAN WELL GST18/GST25/GST36 Low Wattage Green Adapters (Level VI) are available in two types: the desktop type (A/B type) and wall-mounted type (E/U type), with 18W, 25W, or 36W respectively. These adapters comply with EISA 2007/DoE Level VI energy efficiency regulations. The no-load power consumption and working efficiency of the GST18/25/36 adapters far exceed the performance of the Level V series adapters. The GST18/GST25/GST36 Low Wattage Green Adapters are ideal for use in various types of consumer electronic devices, telecommunication devices, office/commercial facilities, industrial equipment, and a variety of systems that must meet the latest energy regulations.

結果: 6
選擇 圖像 零件編號 製造商 說明 規格書 供貨情況 定價 (HKD) 基於數量按單價篩選表中結果。 數量 RoHS ECAD模型 包括/需要的交流電插頭 地區 輸入電壓 輸出數 輸出功率 輸出電壓-通道1 輸出電流-通道1 行業 連接器類型 直流電輸出連接器 直流電輸出線的長度 效率 系列
MEAN WELL 桌上型電腦AC適配器 15W 5V 3A Level VI 3 pole 577庫存量
最少: 1
倍數: 1

Required Universal 85 VAC to 264 VAC 1 Output 15 W 5 VDC 3 A Industrial Barrel Connector 2.1 mm Barrel Plug (2.1x5.5) 1.2 m Level VI GST18A
MEAN WELL 桌上型電腦AC適配器 18W 12V 1.5A Level VI 3 pole 565庫存量
360預期13/5/2026
最少: 1
倍數: 1

Required Universal 85 VAC to 264 VAC 1 Output 18 W 12 VDC 1.5 A Industrial Barrel Connector 2.1 mm Barrel Plug (2.1x5.5) 1.2 m Level VI GST18A
MEAN WELL 桌上型電腦AC適配器 18W 9V 2A Level VI 3 pole 85庫存量
最少: 1
倍數: 1

Required Universal 85 VAC to 264 VAC 1 Output 18 W 9 VDC 2 A Industrial Barrel Connector 2.1 mm Barrel Plug (2.1x5.5) 1.2 m Level VI GST18A
MEAN WELL 桌上型電腦AC適配器 18W 24V 0.75A Level VI 3 pole 138庫存量
最少: 1
倍數: 1

Required Universal 85 VAC to 264 VAC 1 Output 18 W 24 VDC 750 mA Industrial Barrel Connector 2.1 mm Barrel Plug (2.1x5.5) 1.8 m Level VI GST18A
MEAN WELL 桌上型電腦AC適配器 18W 48V 0.375A Level VI 3 pole 4庫存量
7預期22/4/2026
最少: 1
倍數: 1

Required Universal 85 VAC to 264 VAC 1 Output 18 W 48 VDC 375 mA Industrial Barrel Connector 2.1 mm Barrel Plug (2.1x5.5) 1.8 m Level VI GST18A
MEAN WELL 桌上型電腦AC適配器 18W 15V 1.2A Level VI 3 pole
60預期23/3/2026
最少: 1
倍數: 1

Required Universal 85 VAC to 264 VAC 1 Output 18 W 15 VDC 1.2 A Industrial Barrel Connector 2.1 mm Barrel Plug (2.1x5.5) 1.8 m Level VI GST18A