MIS80N120NT1YHE3-BP

Micro Commercial Components (MCC)
833-S80N120NT1YHE3BP
MIS80N120NT1YHE3-BP

製造商:

說明:
IGBT 模組 IGBT 1200V 80A STO-220

壽命週期:
新產品:
該製造商的新產品。
ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 982

庫存:
982 可立即送貨
工廠前置作業時間:
24 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$39.62 HK$39.62
HK$26.55 HK$265.50
HK$22.11 HK$2,211.00

商品屬性 屬性值 選擇屬性
Micro Commercial Components (MCC)
產品類型: IGBT 模組
RoHS:  
IGBT Modules
Single
1.2 kV
1.65 V
145 A
100 nA
735 W
STO-220-4
- 40 C
+ 150 C
Bulk
品牌: Micro Commercial Components (MCC)
組裝國家: Not Available
擴散國: Not Available
原產國: CN
柵極發射機最大電壓: 20 V
安裝風格: Screw Mount
產品類型: IGBT Modules
原廠包裝數量: 5000
子類別: Discrete and Power Modules
技術: Si
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
854129000
TARIC:
8541290000
MXHTS:
8541299900
ECCN:
EAR99

MIS80N120NT1YHE3 1200V溝槽電場截止IGBT

Micro Commercial Components (MCC) MIS80N120NT1YHE3 1200V Trench Field-Stop IGBT are made for efficiency with low saturated VCE and minimal switching losses. This field-stop IGBT delivers reliable switching where other components fall short, minimizing losses while maintaining thermal performance. The MIS80N120NT1YHE3 IGBT is AEC-Q101 qualified and features low switching losses, excellent thermal performance, high thermal stability, and powerful short-circuit protection. This 1200V trench IGBT is housed in a super TO-220 package (TO-273AA) with a junction-to-case thermal resistance of 0.17K/W that ensures effective heat dissipation. The MIS80N120NT1YHE3 1200V IGBT is suitable for automotive applications, including PTC heaters, solid-state relays, electric drive systems, renewable energy systems, and industrial motor drives.

DC Fast Charging Solutions

MCC DC Fast Charging Solutions support the next generation of EV infrastructures with high-performance components designed for speed, safety, and system efficiency. As global EV adoption accelerates, fast chargers are crucial for meeting driver expectations, cutting charge times dramatically, and making electric mobility more practical and scalable.