SIL2301-TP

Micro Commercial Components (MCC)
833-SIL2301-TP
SIL2301-TP

製造商:

說明:
MOSFET P-Ch -20Vds 8Vgs 0.35W -2.3A -10A

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 19,758

庫存:
19,758 可立即送貨
工廠前置作業時間:
26 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
包裝:
完整捲(訂購多個3000)

Pricing (HKD)

數量 單價
總價
零卷 / MouseReel™
HK$3.70 HK$3.70
HK$2.24 HK$22.40
HK$1.42 HK$142.00
HK$1.07 HK$535.00
HK$0.945 HK$945.00
完整捲(訂購多個3000)
HK$0.797 HK$2,391.00
HK$0.715 HK$4,290.00
HK$0.674 HK$6,066.00
HK$0.584 HK$14,016.00
† HK$55.00 MouseReel™費用將加入您的購物車內並自動計算。所有MouseReel™訂單均不能取消和不能退換。

商品屬性 屬性值 選擇屬性
Micro Commercial Components (MCC)
產品類型: MOSFET
RoHS:  
Si
SMD/SMT
SOT-23-6
P-Channel
1 Channel
20 V
2.3 A
90 mOhms
- 8 V, 8 V
1 V
700 pC
- 55 C
+ 150 C
350 mW
Enhancement
Reel
Cut Tape
MouseReel
品牌: Micro Commercial Components (MCC)
配置: Dual
下降時間: 20 ns
互導 - 最小值: 4 S
產品類型: MOSFETs
上升時間: 60 ns
系列: SIL2301
原廠包裝數量: 3000
子類別: Transistors
晶體管類型: 1 P-Channel
標準斷開延遲時間: 50 ns
標準開啟延遲時間: 20 ns
每件重量: 14.194 mg
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8541210000
USHTS:
8541210095
TARIC:
8541290000
ECCN:
EAR99

P-Channel MOSFETS

Micro Commercial Components (MCC) P-Channel Medium Power MOSFETS feature a low on-resistance (RDS) range from 0.013Ω to 0.52Ω and a high voltage version up to 800V. These MOSFETs utilize advanced trench MOSFET process technology in a wide range of surface-mount packages, including SOT, DFN, SOP, and Dpak. The P-Channel MOSFETs have an operating temperature range from -55°C to 150°C or 175°C.

Medium Power MOSFETs

MCC Medium Power MOSFETs feature advanced trench MOSFET technology and are housed in small packages to save on board space. The MOSFETs have an ultralow on-resistance with a low gate charge and meet UL 94V-0 flammability ratings. Halogen-free versions are available upon request by adding suffix "-HF".