MSJPF11N80A-BP

Micro Commercial Components (MCC)
833-MSJPF11N80A-BP
MSJPF11N80A-BP

製造商:

說明:
MOSFET N-Ch 800V Super Junction Power FET

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 4,936

庫存:
4,936 可立即送貨
工廠前置作業時間:
24 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$34.03 HK$34.03
HK$22.61 HK$226.10
HK$16.60 HK$1,660.00

商品屬性 屬性值 選擇屬性
Micro Commercial Components (MCC)
產品類型: MOSFET
RoHS:  
REACH - SVHC:
Si
Through Hole
TO-220F-3
N-Channel
1 Channel
800 V
11 A
470 mOhms
- 20 V, 20 V
4.5 V
24 nC
- 55 C
+ 150 C
25 W
Enhancement
Bulk
品牌: Micro Commercial Components (MCC)
配置: Single
組裝國家: Not Available
擴散國: Not Available
原產國: CN
下降時間: 6 ns
產品類型: MOSFETs
上升時間: 16.3 ns
系列: MSJPF11N80A
原廠包裝數量: 5000
子類別: Transistors
標準斷開延遲時間: 14 ns
標準開啟延遲時間: 12.4 nC
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
854129000
TARIC:
8541290000
MXHTS:
8541299900
ECCN:
EAR99

N-Channel Super Junction Power MOSFETs

Micro Commercial Components (MCC) N-Channel Super Junction Power MOSFETs offer high voltage ranges up to 900VDS and low resistance. These power MOSFETs provide ESD protection up to 2KV and meet epoxy UL 94 V-0 flammability rating. The super junction power MOSFETs operate from -55°C to 150°C temperature range and incorporate moisture sensitivity level 1. These n-channel power MOSFETs are lead and halogen-free and are RoHS compliant. The power MOSFETs are ideal for high-power industrial applications.