MURS1660CTA-BP

Micro Commercial Components (MCC)
833-MURS1660CTA-BP
MURS1660CTA-BP

製造商:

說明:
整流器 16A 600Vr 420Vrms 600V 100A 1.6Vf

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 969

庫存:
969 可立即送貨
工廠前置作業時間:
18 週 工廠預計生產時間數量大於所顯示的數量。
數量超過969會受到最小訂單要求的限制。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$7.23 HK$7.23
HK$5.35 HK$53.50
HK$4.96 HK$496.00
HK$4.27 HK$4,270.00

商品屬性 屬性值 選擇屬性
Micro Commercial Components (MCC)
產品類型: 整流器
RoHS:  
REACH - SVHC:
Through Hole
TO-220AB-3
600 V
16 A
Standard Recovery Rectifier
Single
1.4 V
100 A
5 uA
35 ns
- 55 C
+ 150 C
MURS1660CTA
Bulk
品牌: Micro Commercial Components (MCC)
產品: Rectifiers
產品類型: Rectifiers
原廠包裝數量: 5000
子類別: Diodes & Rectifiers
每件重量: 2.240 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

CNHTS:
8541590000
CAHTS:
8541100090
USHTS:
8541100080
JPHTS:
854110090
KRHTS:
8541109000
TARIC:
8541100000
MXHTS:
8541100199
BRHTS:
85411099
ECCN:
EAR99

Fast Recovery Diodes (FRED)

Micro Commercial Components (MCC) Fast Recovery Diodes (FRED) provide ultra-short reverse recovery time, low switching losses, and low reverse leakage. These FRED Diodes are available with voltage ranges from 200V to 1200V, with 5A, 8A, 10A, 15A, or 60A average rectified forward current. These MCC devices are offered in TO-220AB, TO-220AC, TO-220F, ITO-220AB, TO-247AD, and D2PAK package types for design flexibility.