Fast Recovery Diodes (FRED)

Micro Commercial Components (MCC) Fast Recovery Diodes (FRED) provide ultra-short reverse recovery time, low switching losses, and low reverse leakage. These FRED Diodes are available with voltage ranges from 200V to 1200V, with 5A, 8A, 10A, 15A, or 60A average rectified forward current. These MCC devices are offered in TO-220AB, TO-220AC, TO-220F, ITO-220AB, TO-247AD, and D2PAK package types for design flexibility. 

結果: 4
選擇 圖像 零件編號 製造商 說明 規格書 供貨情況 定價 (HKD) 基於數量按單價篩選表中結果。 數量 RoHS ECAD模型 安裝風格 封裝/外殼 Vr - 反向電壓 If - 順向電流 類型 配置 Vf - 順向電壓 最大衝擊電流 Ir - 反向電流 恢復時間 最低工作溫度 最高工作溫度 系列 封裝
Micro Commercial Components (MCC) 整流器 60A 1200Vr 840Vrms 1200V 500A 3.3Vf 1,135庫存量
最少: 1
倍數: 1

Through Hole TO-247AD-2 1.2 kV 60 A Fast Recovery Rectifiers Single 3.3 V 500 A 15 uA 85 ns - 55 C + 175 C MUR60120B Bulk
Micro Commercial Components (MCC) 整流器 1,720庫存量
最少: 1
倍數: 1

Through Hole 1.2 kV 60 A Ultra Fast Recovery Rectifiers Single 2.6 V 500 A 5 uA 60 ns - 55 C + 175 C MUR60120BH Bulk
Micro Commercial Components (MCC) 整流器 30A 600Vr 420Vrms 600V 300A 2.3Vf 101庫存量
最少: 1
倍數: 1

Through Hole TO-247AD-2 600 V 30 A Fast Recovery Rectifiers Single 1.95 V 300 A 10 uA 60 ns - 55 C + 175 C MUR3060B Bulk
Micro Commercial Components (MCC) 整流器 ULTRA FAST RECTIFIERS 1200V 30A, TO-247AD 無庫存前置作業時間 20 週
最少: 1,800
倍數: 1,800
Through Hole 1.2 kV 30 A Ultra Fast Recovery Rectifiers Single 1.9 V 300 A 5 uA 55 ns - 55 C + 175 C MUR30120BH Bulk