SMA6J33CAFL-TP

Micro Commercial Components (MCC)
833-SMA6J33CAFL-TP
SMA6J33CAFL-TP

製造商:

說明:
ESD 保護二極體 / TVS 二極體 600W,TVS, DO-221AC

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 20,000

庫存:
20,000 可立即送貨
工廠前置作業時間:
18 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$4.44 HK$4.44
HK$2.75 HK$27.50
HK$1.75 HK$175.00
HK$1.32 HK$660.00
HK$1.04 HK$1,040.00
HK$1.03 HK$2,575.00
HK$0.921 HK$4,605.00
完整捲(訂購多個10000)
HK$0.732 HK$7,320.00
HK$0.715 HK$14,300.00

商品屬性 屬性值 選擇屬性
Micro Commercial Components (MCC)
產品類型: ESD 保護二極體 / TVS 二極體
RoHS:  
SMD/SMT
SMA (DO-214AC)
SMA6J33CAFL
Reel
Cut Tape
品牌: Micro Commercial Components (MCC)
產品: TVS Diodes
原廠包裝數量: 10000
子類別: ESD Protection Diodes / TVS Diodes
每件重量: 35 mg
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

CNHTS:
8536300000
USHTS:
8541100080
ECCN:
EAR99

SMA6J Transient Voltage Suppressors

Micro Commercial Components (MCC) SMA6J Transient Voltage Suppressors are unidirectional and bidirectional devices featuring high surge capability. These suppressors offer minimum 600W peak pulse power dissipation as well as 3W steady-state power dissipation, and 70A peak forward surge current. They have an operating junction temperature range of -55°C to +175°C and withstand high-temperature soldering. MCC SMA6J TVS diodes are designed for surface-mount applications.