MCU7D5N10YL-TP

Micro Commercial Components (MCC)
833-MCU7D5N10YL-TP
MCU7D5N10YL-TP

製造商:

說明:
MOSFET N-CHANNEL MOSFET,DPAK

壽命週期:
新產品:
該製造商的新產品。
ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 2,450

庫存:
2,450 可立即送貨
工廠前置作業時間:
22 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$13.48 HK$13.48
HK$8.63 HK$86.30
HK$5.72 HK$572.00
HK$4.50 HK$2,250.00
HK$4.12 HK$4,120.00
完整捲(訂購多個2500)
HK$3.76 HK$9,400.00

商品屬性 屬性值 選擇屬性
Micro Commercial Components (MCC)
產品類型: MOSFET
RoHS:  
REACH - SVHC:
Si
SMD/SMT
N-Channel
1 Channel
Enhancement
Reel
Cut Tape
品牌: Micro Commercial Components (MCC)
組裝國家: Not Available
擴散國: Not Available
原產國: CN
產品類型: MOSFETs
系列: MCU7D5N10YL
原廠包裝數量: 2500
子類別: Transistors
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

USHTS:
8541290065
TARIC:
8541290000
ECCN:
EAR99

Split Gate Technology MOSFETs

Micro Commercial Components (MCC) Split Gate Technology MOSFETs support extremely low RDS(ON) that allow higher current density in smaller packages. These MOSFETs support increased BVdss, higher N-doping, and decreased Qgd, which reduces charge coupling. These MCC SGT MOSFETs feature improved Figure of Merit (FOM), reducing switching and conduction losses. Typical applications include space-saving and high-efficiency requirement applications.

100V 7.5mΩ N-Channel MOSFETs

Micro Commercial Components (MCC) 100V 7.5mΩ N-Channel MOSFETs offer split-gate trench (SGT) technology, 100V capacity, and an on-resistance of only 7.5mΩ. These features deliver distinct advantages for diverse electronic systems (from enhanced efficiency to fast switching for optimized operation). The leadless DFN5060 package eliminates space constraints, making it perfect for emerging designs, while the DPAK option streamlines upgrades for existing products with minimal adjustments. The dual-packaging options ensure adaptability and compatibility across various design needs while simplifying the selection without sacrificing performance or ease of integration.