N-Channel MOSFETS

Micro Commercial Components (MCC) N-Channel Medium Power and Small Signal MOSFETs have a low on-Resistance (RDS) range of 0.012Ω to 8Ω and a high voltage version of up to 800V. These rugged and reliable MOSFETs are available in a wide range of surface-mount packages, including SOT, DFN, SOP, and Dpak. MCC N-Channel MOSFETs The N-Channel Medium Power and Small Signal MOSFETs have an operating temperature range from -55°C to 150°C or 175°C.

結果: 2
選擇 圖像 零件編號 製造商 說明 規格書 供貨情況 定價 (HKD) 基於數量按單價篩選表中結果。 數量 RoHS ECAD模型 技術 安裝風格 封裝/外殼 晶體管極性 通道數 Vds - 漏-源擊穿電壓 Id - C連續漏極電流 Rds On - 漏-源電阻 Vgs - 閘極-源極電壓 Vgs th - 門源門限電壓 Qg - 閘極充電 最低工作溫度 最高工作溫度 Pd - 功率消耗 通道模式 封裝
Micro Commercial Components (MCC) MOSFET N-CHANNEL MOSFET,DFN3333 9,888庫存量
最少: 1
倍數: 1
: 5,000
Si SMD/SMT DFN3333-8 N-Channel 1 Channel 100 V 45 A 13 mOhms - 20 V, 20 V 3 V 30 nC - 55 C + 150 C 46 W Enhancement Reel, Cut Tape
Micro Commercial Components (MCC) MOSFET N-CHANNEL MOSFET,DFN3333 28,000庫存量
最少: 1
倍數: 1
: 25,000
Si SMD/SMT DFN3333-8 N-Channel 1 Channel 30 V 45 A 5.9 mOhms - 20 V, 20 V 2.5 V 12.4 nC - 55 C + 150 C 22 W Enhancement Reel, Cut Tape