ESD36VLHE3-TP

Micro Commercial Components (MCC)
833-ESD36VLHE3-TP
ESD36VLHE3-TP

製造商:

說明:
ESD 保護二極體 / TVS 二極體 ESD,36V,DFN1006-2L

壽命週期:
新產品:
該製造商的新產品。
ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 9,680

庫存:
9,680 可立即送貨
工廠前置作業時間:
20 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$2.06 HK$2.06
HK$1.36 HK$13.60
HK$0.986 HK$98.60
HK$0.888 HK$444.00
HK$0.682 HK$682.00
HK$0.641 HK$1,602.50
HK$0.559 HK$2,795.00
完整捲(訂購多個10000)
HK$0.46 HK$4,600.00
HK$0.427 HK$8,540.00

商品屬性 屬性值 選擇屬性
Micro Commercial Components (MCC)
產品類型: ESD 保護二極體 / TVS 二極體
RoHS:  
Unidirectional
1 Channel
36 V
SMD/SMT
72 V
48 V
DFN-2
2.5 A
200 W
8 kV
8 kV
- 55 C
+ 150 C
Reel
Cut Tape
品牌: Micro Commercial Components (MCC)
產品: ESD Suppressors
原廠包裝數量: 10000
子類別: ESD Protection Diodes / TVS Diodes
Vf - 順向電壓: 1.1 V
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CAHTS:
8541100090
USHTS:
8541100080
TARIC:
8541100000
ECCN:
EAR99

Infotainment System Solutions

MCC Infotainment System Solutions supports the growing complexity of in-vehicle entertainment and connectivity platforms by delivering high-reliability components engineered for performance, protection, and compact integration. As vehicle cabins become more digital, with interactive displays, streaming apps, and smart connectivity, MCC enables seamless, safe, and responsive user experiences through advanced circuit protection and power management solutions.

ESD36Vx高壓ESD二極管

Micro Commercial Components (MCC)   ESD36Vx高壓ESD二極管為保護元件免受靜電放電和雷擊而設計。這些二極管具有最大的多功能性,峰值反向工作電壓(VRWM)為36V。ESD36Vx二極管在-55°C至150°C溫度範圍內運作。這些二極管符合 RoHS和濕度敏感度等級1(MSL 1)標準。這些二極管非常適合消費性電子、工業控制、汽車系統和電訊應用。

Battery Management System (BMS)

MCC Battery Management System (BMS) Solutions deliver the precision, safety, and efficiency required to support today’s electric vehicles (EVs). As EV adoption accelerates and battery performance becomes a critical differentiator, MCC components enable smarter energy control, longer battery life, and reliable system operation under demanding real-world conditions.