MXL83112E-ADA-R

MaxLinear
701-MXL83112E-ADA-R
MXL83112E-ADA-R

製造商:

說明:
RS-422/RS-485介面IC Slew limited half-duplex RS-485/422 transceivers with IEC ESD and EFT protection

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 2,150

庫存:
2,150 可立即送貨
工廠前置作業時間:
2 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$12.49 HK$12.49
HK$7.89 HK$78.90
HK$6.81 HK$170.25
HK$5.34 HK$534.00
HK$4.73 HK$1,182.50
HK$4.25 HK$2,125.00
HK$3.85 HK$3,850.00
完整捲(訂購多個2500)
HK$3.48 HK$8,700.00
HK$3.10 HK$23,250.00

商品屬性 屬性值 選擇屬性
MaxLinear
產品類型: RS-422/RS-485介面IC
RoHS:  
MxL8311
SMD/SMT
NSOIC-8
Transceiver
1 Driver
1 Receiver
0.5 Mb/s
- 40 C
+ 125 C
Reel
Cut Tape
品牌: MaxLinear
組裝國家: Not Available
擴散國: Not Available
原產國: TW
雙向: Half Duplex
靜電放電保護: Yes
運作供電電流: 1.5 mA
輸出電流: 60 mA
產品: RS-422/RS-485 Transceivers
產品類型: RS-422/RS-485 Interface IC
關機: Shutdown
原廠包裝數量: 2500
子類別: Interface ICs
類型: Half Duplex Transceiver
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99

MxL8310x/MxL8311x Half-Duplex RS-485 Transceivers

MaxLinear MxL8310x/MxL8311x Half-Duplex RS-485 Transceivers are ±15kV ESD-protected, 1/8 load, failsafe devices that support differential communication in harsh industrial environments. The bus pins tolerate IEC electrical fast transients (EFT) and electrostatic discharge (ESD) while reducing EMI transmission with slew-controlled drivers. High receiver input impedance allows 256 transceivers to share a common data bus while maintaining signal margin without excessive loading or using expensive repeaters. The MxL8310x devices operate at 5V power supply, and the MxL8311x devices operate from 3.3V to 5V.