MxL8343x Quad RS-485/422 Receivers

MaxLinear MxL8343x Quad RS-485/422 Receivers are designed to support up to 80Mbps communication in harsh industrial environments. These devices feature a 3.3V to 5V supply voltage range, 128 bus nodes, and an extended operation common-mode range of ±15V. The bus pins tolerate IEC Electrical Fast Transients (EFT) and IEC Electrostatic Discharge (ESD). The MxL8343x receivers meet or exceed the requirements of the TIA/EIA-485A and EIA/TIA-422B standards. These receivers provide glitch-free power-up/power-down for hot swap capability and fail-safe open receiver (Rx) inputs. The MxL8343x receivers offer low channel-to-channel propagation delay skew to ensure maximum system performance. Typical applications include level translators, smart grid, telecommunication equipment, industrial transport, high-performance motor drives, and industrial and process control equipment.  

結果: 4
選擇 圖像 零件編號 製造商 說明 規格書 供貨情況 定價 (HKD) 基於數量按單價篩選表中結果。 數量 RoHS ECAD模型 系列 安裝風格 封裝/外殼 功能 驅動器數 接收器數 數據率 電源電壓 - 最大值 電源電壓 - 最小值 最低工作溫度 最高工作溫度 封裝
MaxLinear RS-422/RS-485介面IC Quad RS485 Receiver High Performance 2,250庫存量
最少: 1
倍數: 1
: 2,500

MXL8343 SMD/SMT NSOIC-16 Receiver 4 Receiver 65 Mb/s 5 V 3.3 V - 40 C + 125 C Reel, Cut Tape
MaxLinear RS-422/RS-485介面IC Quad RS485 Receiver High Performance 2,248庫存量
最少: 1
倍數: 1
: 2,500

MXL8343 SMD/SMT NSOIC-16 Receiver 4 Receiver 80 Mb/s 5.5 V 4.5 V - 40 C + 125 C Reel, Cut Tape
MaxLinear RS-422/RS-485介面IC Quad RS485 Receiver High Performance 2,246庫存量
最少: 1
倍數: 1
: 2,500

MXL8343 SMD/SMT NSOIC-16 Receiver 4 Receiver 80 Mb/s 5.5 V 4.5 V - 40 C + 125 C Reel, Cut Tape
MaxLinear RS-422/RS-485介面IC 65Mbps Quad RS-485/422 Receiver with High IEC ESD and EFT Protection 無庫存前置作業時間 12 週
最少: 1
倍數: 1

MXL8343 SMD/SMT NSOIC-16 Receiver 1 Driver 1 Receiver 65 Mb/s 5.5 V 3 V - 40 C + 125 C Reel