MAX12930 & MAX12931 Two-Channel Digital Isolators

Analog Devices MAX12930 and MAX12931 Two-Channel Digital Isolators transfer digital signals between circuits with different power domains while using as little as 0.65mW per channel at 1Mbps with 1.8V. The two channels of the MAX12930 and MAX12931 transfer data in opposite directions, making these devices ideal for isolating a transceiver's TX and RX lines. The Analog Devices MAX12930 and MAX12931 have a maximum data rate of either 25Mbps or 150Mbps, and the default outputs are either high or low. The default is the state the output assumes when the input is not powered or if the input is open-circuit. Independent 1.71V to 5.5V supplies on each side of the isolator make the devices suitable for use as level translators.

結果: 2
選擇 圖像 零件編號 製造商 說明 規格書 供貨情況 定價 (HKD) 基於數量按單價篩選表中結果。 數量 RoHS ECAD模型 系列 安裝風格 封裝/外殼 通道數 極性 數據率 絕緣電壓 絕緣類型 電源電壓 - 最大值 電源電壓 - 最小值 運作供電電流 傳播延遲時間 最低工作溫度 最高工作溫度 封裝
Analog Devices / Maxim Integrated 數碼隔離器 2-Channel, 3.75kVRMS 數碼隔離器

MAX12930 SMD/SMT SOIC-8 2 Channel Unidirectional 25 Mb/s, 150 Mb/s 3000 Vrms Capacitive Coupling 5.5 V 1.71 V 4.21 mA 10.9 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated 數碼隔離器 2-Channel, 3.75kVRMS 數碼隔離器

MAX12930 SMD/SMT SOIC-8 2 Channel Unidirectional 25 Mb/s, 150 Mb/s 3000 Vrms Capacitive Coupling 5.5 V 1.71 V 4.21 mA 10.9 ns - 40 C + 125 C Tube