MAX15157BEVKIT#

Analog Devices / Maxim Integrated
700-MAX15157BEVKIT#
MAX15157BEVKIT#

製造商:

說明:
電源管理 IC 開發工具 EVKIT for60V H-Bridge Step-Up/Step-Down

Mouser目前不在您的地區出售本產品。

供貨情況

庫存:

商品屬性 屬性值 選擇屬性
Analog Devices Inc.
產品類型: 電源管理 IC 開發工具
付運限制:
 Mouser目前不在您的地區出售本產品。
RoHS:  
Evaluation Kits
Switching Controller
15 V to 60 V
5 V to 32 V
MAX15157
MAX15157
品牌: Analog Devices / Maxim Integrated
組裝國家: Not Available
擴散國: Not Available
原產國: PH
封裝: Bulk
產品類型: Power Management IC Development Tools
原廠包裝數量: 1
子類別: Development Tools
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CAHTS:
8473302000
USHTS:
8473301180
TARIC:
9030337000
MXHTS:
8473300401
ECCN:
EAR99

MAX15157 Evaluation Kits

Analog Devices Inc. MAX15157 Evaluation Kit is a fully assembled and tested circuit board that evaluates the MAX15157 controller's performance. The MAX15157 is a high-efficiency step-down/-up regulator. The kit is powered from a 15VDC to 60VDC supply. It delivers from 5V to 32V at 15A or 200W (maximum) and at a 600kHz switching frequency.