Short Wavelength Infrared Emitters

Marktech Optoelectronics Short Wavelength Infrared (SWIR) Emitters include both through-hole and surface mount packages with wavelengths from 1020nm to 1900nm. The SWIR emitters operate from 20mA to 350mA current range and are designed for high-power applications. These emitters consist of a high-output infrared die in a water-clear 5mm plastic molded package. The SWIR emitters offer high-speed light emission in ranges not easily seen by standard detectors and are ideal for material and chemical analysis. Typical applications include optical switches, optical sensors, fiber optical communication, Bioflorescence and blood chemistry analysis,  night vision, safety equipment, currency validation, fiber optics, and inspection systems.

結果: 4
選擇 圖像 零件編號 製造商 說明 規格書 供貨情況 定價 (HKD) 基於數量按單價篩選表中結果。 數量 RoHS ECAD模型 安裝風格 波長 光束角 If - 順向電流 Vf - 順向電壓 額定功率 最低工作溫度 最高工作溫度 封裝
Marktech Optoelectronics 紅外發射器 SWIR Emitter 1550nm 6庫存量
最少: 1
倍數: 1

Through Hole 1550 nm 120 deg 20 mA 910 mV 100 mW - 25 C + 85 C Bulk
Marktech Optoelectronics 紅外發射器 SWIR Emitter 1650nm 2庫存量
最少: 1
倍數: 1

Through Hole 1650 nm 120 deg 20 mA 850 mV 100 mW - 25 C + 85 C Bulk
Marktech Optoelectronics 紅外發射器 SWIR Emitter 1450nm 1庫存量
最少: 1
倍數: 1

Through Hole 1460 nm 120 deg 20 mA 910 mV 100 mW - 25 C + 85 C Bulk
Marktech Optoelectronics 紅外發射器 SWIR Emitter 1070nm 無庫存前置作業時間 5 週
最少: 1
倍數: 1

Through Hole 1070 nm 120 deg 20 mA 1.24 V 100 mW - 25 C + 85 C Bulk