FL1A Panel Mount Indicator LEDs

Mallory Sonalert FL1A Panel Mount Indicator LEDs are state-of-art LEDs with wire or screw termination style. These LEDs are available in red, green, blue, yellow, and white colors. The FL1A LEDs feature a 2V to 220V rated voltage range, 6mm, 8mm, and 12m panel mount sizes, 20mA maximum current, IP50/IP65 body styles, and -20°C to 85°C temperature range. These LEDs also feature a black Zinc Aluminum Alloy, PA66, and Polycarbonate housing material.

結果: 3
選擇 圖像 零件編號 製造商 說明 規格書 供貨情況 定價 (HKD) 基於數量按單價篩選表中結果。 數量 RoHS ECAD模型 視角 工作溫度範圍 產品 照明色彩 安裝孔大小 安裝風格 終端類型 鏡頭顏色/類型 發光二極管大小 If - 順向電流 Vf - 順向電壓 波長/色溫 發光強度 透鏡形狀 封裝
Mallory Sonalert LED 面板安裝指示器 LED RED 8MM NUT 24VAC/DC 78庫存量
最少: 1
倍數: 1

180 deg - 20 C to + 85 C Panel Lights Red 8 mm Panel Mount Wire Red 8 mm x 35.8 mm 20 mA 24 VAC/24 VDC 622 nm 1000 mcd Round Bulk
Mallory Sonalert LED 面板安裝指示器 LED RED 8MM NUT 12VAC/DC 34庫存量
最少: 1
倍數: 1

180 deg - 20 C to + 85 C Panel Lights Red 8 mm Panel Mount Wire Red 8 mm x 35.8 mm 20 mA 12 VAC/12 VDC 622 nm 1000 mcd Round Bulk
Mallory Sonalert LED 面板安裝指示器 LED RED 8MM NUT 2VAC/DC 5庫存量
最少: 1
倍數: 1

180 deg - 20 C to + 85 C Panel Lights Red 8 mm Panel Mount Wire Red 8 mm x 35.8 mm 20 mA 2 VAC/2 VDC 622 nm 1000 mcd Round Bulk