MASW Series RF Switches

MACOM's MASW series RF switches provide a broad frequency spectrum from DC to greater than 70GHz. MACOM's MASW switches are offered with silicon HMIC, AlGaAs, pHEMT, and MESFET technologies. MACOM also offers 75Ω switches. The HMIC PIN diode process is ideal for high power and broadband switches operating up to 20GHz. The AlGaAs PIN diode switches have an upper-frequency range of 70GHz and beyond. GaAs pHEMT and MESFET technology are used in MASW fast switching and low control voltage switches optimized for both narrowband and broadband applications. The 75Ω absorptive switches are designed specifically for demanding CATV, FTTx and DBS Infrastructure, and CPE applications. MASW series RF switches are ideal for applications used in the commercial, aerospace, and defense markets.

結果: 9
選擇 圖像 零件編號 製造商 說明 規格書 供貨情況 定價 (HKD) 基於數量按單價篩選表中結果。 數量 RoHS ECAD模型 開關配置 最低頻率 最高頻率 插入損耗 關斷隔離 - 標準值 最低工作溫度 最高工作溫度 安裝風格 封裝/外殼 技術 系列 封裝
MACOM RF 開關 IC 50-3000MHz Iso 21dB IL .35dB@2.4GHz 1,288庫存量
最少: 1
倍數: 1
: 3,000

SPDT 500 MHz 3 GHz 0.35 dB 21 dB - 40 C + 85 C SMD/SMT SOT-26 GaAs MASW Reel, Cut Tape, MouseReel
MACOM RF 開關 IC DC-3.0GHz ISO 22dB IL <.3dB @ 2.4GHz 46,521庫存量
27,000預期17/4/2026
最少: 1
倍數: 1
: 3,000

SPDT 0 Hz 3 GHz 0.3 dB 22 dB - 40 C + 85 C SMD/SMT SC-70 GaAs MASW Reel, Cut Tape, MouseReel
MACOM RF 開關 IC DC-3.0GHz ISO 27dB IL .4dB @2.4GHz 26,991庫存量
12,000預期17/8/2026
最少: 1
倍數: 1
: 3,000

SPDT 0 Hz 3 GHz 0.4 dB 27 dB - 40 C + 85 C SMD/SMT SC-70 GaAs MASW Reel, Cut Tape, MouseReel
MACOM RF 開關 IC DC-3.0GHz ISO 22dB IL <.3dB @ 900MHz 2,489庫存量
最少: 1
倍數: 1
: 3,000

SPDT 0 Hz 3 GHz 0.56 dB 12 dB - 40 C + 85 C SMD/SMT SC-70 GaAs MASW Reel, Cut Tape, MouseReel
MACOM RF 開關 IC DC-3.0GHz ISO 25dB IL <.65dB @ 2.4GHz 7,083庫存量
最少: 1
倍數: 1
: 3,000

SPDT 0 Hz 3 GHz 0.65 dB 21 dB - 40 C + 85 C SMD/SMT SC-70 GaAs MASW Reel, Cut Tape, MouseReel
MACOM RF 開關 IC DC-3.0GHz ISO 21dB IL <.3dB @ 900MHz 17,000庫存量
最少: 1
倍數: 1
: 3,000

SPDT 0 Hz 3 GHz 0.55 dB 12 dB - 40 C + 85 C SMD/SMT SC-70 GaAs MASW Reel, Cut Tape, MouseReel
MACOM RF 開關 IC DC-2.0GHz IL <.5dB@900MHz 14,652庫存量
最少: 1
倍數: 1
: 3,000

SPDT 0 Hz 2 GHz 0.6 dB 22 dB - 40 C + 85 C SMD/SMT SOT-26 GaAs MASW Reel, Cut Tape, MouseReel
MACOM RF 開關 IC DC-3.0GHz ISO 22dB IL <.4dB @ 1900MHz 864庫存量
最少: 1
倍數: 1
: 3,000

SPDT 0 Hz 3 GHz 0.65 dB 11 dB - 40 C + 85 C SMD/SMT SOT-26 GaAs MASW Reel, Cut Tape, MouseReel
MACOM RF 開關 IC DC-3.0GHz ISO 24dB IL .18dB @ 1GHz 806庫存量
最少: 1
倍數: 1
: 3,000

SPDT 0 Hz 3 GHz 0.35 dB 13.5 dB - 40 C + 85 C SMD/SMT SC-70 GaAs MASW Reel, Cut Tape, MouseReel