MAFL MoCA Triplex Filters

MACOM MAFL MoCA Triplex Filters are designed to replace CAN (Community Area Network) triplex filters in real estate constrained CPE (Customer Premises Equipment) applications. This family of filters boast excellent temperature stability and repeatability. In addition, the surface mount design allows for convenient high volume manufacturing. Boasting excellent return loss, insertion loss and rejection, these MACOM MAFL MoCA Triplex Filters are fully RoHS compliant. One PCB layout will accommodate all the filter splits offered in this family.

結果: 2
選擇 圖像 零件編號 製造商 說明 規格書 供貨情況 定價 (HKD) 基於數量按單價篩選表中結果。 數量 RoHS ECAD模型 產品類型 產品 頻率 帶寬 阻抗 終端類型 最低工作溫度 最高工作溫度 系列 封裝
MACOM 訊號調節 5-42, 54-1002 and 1165-1675MHz Triplex 暫無庫存

Signal Conditioning Triplexers 5 MHz to 1.675 GHz 5 MHz to 1675 MHz 75 Ohms SMD/SMT - 40 C + 85 C MAFL Reel, Cut Tape, MouseReel
MACOM 訊號調節 5-65,88-1002 and 1125-1675MHz Triplex 暫無庫存
Signal Conditioning Triplexers 5 MHz to 1.675 GHz 5 MHz to 1675 MHz 75 Ohms SMD/SMT - 40 C + 85 C MAFL Reel