U182

M5Stack
170-U182
U182

製造商:

說明:
電源管理模組 Roller485 Unit w/ BLDC Motor (STM32)

壽命週期:
新產品:
該製造商的新產品。
ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 60

庫存:
60 可立即送貨
工廠前置作業時間:
6 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$303.73 HK$303.73

商品屬性 屬性值 選擇屬性
M5Stack
產品類型: 電源管理模組
RoHS:  
Stepper Motor Controllers / Drivers
品牌: M5Stack
尺寸: 40 mm x 40 mm x 40 mm
最高工作溫度: + 40 C
最低工作溫度: 0 C
產品類型: Power Management Modules
原廠包裝數量: 10
子類別: Embedded Solutions
每件重量: 158.100 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

USHTS:
8537109170
JPHTS:
853710000
ECCN:
EAR99

U182 Roller485 Units

M5Stack U182 Roller485 Units are brushless DC motor actuator kits for efficient motion control. The M5Stack U182 supports 6VDC to 16VDC input via the PWR485 interface or 5V via the Grove interface, automatically adjusting power for optimal performance. An internal FOC closed-loop drive system uses a 3504 200KV motor and handles up to 0.5A continuous current (1A peak). A magnetic encoder provides feedback for precise current, speed, and position control. The axle can optionally include a slip ring, allowing continuous 360° rotation while maintaining power and data transmission. An OLED display on the back shows real-time status, and RGB lights and buttons enable user interaction. LEGO-compatible and M3 screw holes allow for easy mounting. The Roller485 Unit is fully open-source, with control via RS485 or I2C buses and SWD/SWO debugging interfaces for added flexibility. It is ideal for robotic joints, motion control, industrial automation, and visual demonstrations.