Automotive Silicon Carbide Schottky Barrier Diodes

Sanan Semiconductor Automotive Silicon Carbide Schottky Barrier Diodes (SBDs) are developed using Sanan’s advanced 3rd generation SiC SBD technology with high performance and reliability. These SBDs register higher efficiency, higher operation temperatures, and lower losses and operate at higher frequencies than Si-based solutions. The Schottky structure shows no recovery at turn-off and allows a low leakage current with a reverse voltage of up to 1200V. The structure can contribute to system miniaturization and achieve lightweight system design. Using RoHS-compliant components and being AEC-Q101 qualified, the Sanan Semiconductor Automotive Silicon Carbide SBDs are qualified for use in automotive applications.

結果: 2
選擇 圖像 零件編號 製造商 說明 規格書 供貨情況 定價 (HKD) 基於數量按單價篩選表中結果。 數量 RoHS ECAD模型 安裝風格 封裝/外殼 配置 If - 順向電流 Vrrm - 重複反向電壓 Vf - 順向電壓 Ifsm - 順向浪湧電流 Ir - 反向電流 最低工作溫度 最高工作溫度 封裝
Sanan Semiconductor 碳化矽肖特基二極管 1200V 1A, SMBF, Auto Grade 6,782庫存量
最少: 1
倍數: 1
: 5,000

SMD/SMT SMBF Single 1 A 1.2 kV 1.35 V 15 A 8 uA - 55 C + 175 C Reel, Cut Tape, MouseReel
Sanan Semiconductor 碳化矽肖特基二極管 650V 1A, SMBF, Auto Grade 暫無庫存
最少: 1
倍數: 1
: 5,000

SMD/SMT SMBF Single 1 A 650 V 1.3 V 12 A 8 uA - 55 C + 175 C Reel, Cut Tape, MouseReel