L1CU-RNG1000000000

Lumileds
997-L1CURNG1000000
L1CU-RNG1000000000

製造商:

說明:
單色LED LUXEON CZ Color Line Red-Orange 614-624nm

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 937

庫存:
937 可立即送貨
工廠前置作業時間:
12 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
包裝:
完整捲(訂購多個1000)

Pricing (HKD)

數量 單價
總價
零卷 / MouseReel™
HK$23.76 HK$23.76
HK$16.69 HK$166.90
HK$14.71 HK$7,355.00
完整捲(訂購多個1000)
HK$9.29 HK$9,290.00
HK$8.63 HK$17,260.00
HK$8.30 HK$41,500.00
HK$7.69 HK$76,900.00
† HK$55.00 MouseReel™費用將加入您的購物車內並自動計算。所有MouseReel™訂單均不能取消和不能退換。

商品屬性 屬性值 選擇屬性
Lumileds
產品類型: 單色LED
RoHS:  
Red LEDs
SMD/SMT
SMD-2
624 nm
Red-Orange
37 lm
350 mA
2 V
Colorless
2 mm x 2 mm
Square
Clear
LUXEON CZ
Reel
Cut Tape
MouseReel
品牌: Lumileds
高度: 0.8 mm
長度: 2 mm
最低工作溫度: - 40 C
產品類型: Single Color LEDs
原廠包裝數量: 1000
子類別: LEDs
公司名稱: LUXEON
類型: Single Color LEDs
視角: 120 deg
寬度: 2 mm
每件重量: 601.870 mg
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8541410090
CAHTS:
8541410000
USHTS:
8541410000
JPHTS:
854141000
TARIC:
8541410000
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99

LUXEON® Rebel LEDs

Lumileds LUXEON® Rebel LEDs are designed to deliver the required efficiency, color quality, light output, and long life in real-world lighting applications. These LEDs deliver optimized combinations of light quality and light output. The Rebel LEDs exceed the ENERGY STAR® requirements and contain no mercury or lead. These LEDs are ideal for illuminating a shop, office, hotel, or outdoor area.

Luxeon CZ Color Line High Power LEDs

Lumileds Luxeon CZ Color Line High Power LEDs are an optically advanced high power color and white LEDs. These LEDs are designed to maximize punch and offer narrow beam angles in over 20 colors. The Luxeon CZ LEDs are tested and binned with a DC drive current of 350mA at a junction temperature (Tj) of 85ºC. These LEDs offer hot/cold factors and provide low thermal resistance. The Luxeon CZ LEDs eliminate crosstalk in densely packed applications and offer same focal height for all the colors. These LEDs find their applications in architecture, entertainment, and emergency vehicle lighting.