SP1026-01UTG

Littelfuse
576-SP1026-01UTG
SP1026-01UTG

製造商:

說明:
ESD 保護二極體 / TVS 二極體 30kV 15pF Bidirectional

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 20,093

庫存:
20,093 可立即送貨
工廠前置作業時間:
11 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
包裝:
完整捲(訂購多個15000)

Pricing (HKD)

數量 單價
總價
零卷 / MouseReel™
HK$0.986 HK$0.99
HK$0.789 HK$7.89
HK$0.715 HK$71.50
HK$0.641 HK$320.50
HK$0.617 HK$617.00
HK$0.608 HK$1,520.00
HK$0.584 HK$5,840.00
完整捲(訂購多個15000)
HK$0.534 HK$8,010.00
† HK$55.00 MouseReel™費用將加入您的購物車內並自動計算。所有MouseReel™訂單均不能取消和不能退換。

商品屬性 屬性值 選擇屬性
Littelfuse
產品類型: ESD 保護二極體 / TVS 二極體
RoHS:  
Bidirectional
1 Channel
6 V
SMD/SMT
13.4 V
7.8 V
uDFN-2
5 A
15 pF
30 kV
30 kV
- 40 C
+ 125 C
SP1026
Reel
Cut Tape
MouseReel
品牌: Littelfuse
組裝國家: Not Available
擴散國: Not Available
原產國: CN
產品: TVS Diodes
原廠包裝數量: 15000
子類別: ESD Protection Diodes / TVS Diodes
公司名稱: SPA
每件重量: 70 mg
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8541590000
CAHTS:
8541100090
USHTS:
8541100080
JPHTS:
854110090
KRHTS:
8541109000
TARIC:
8541100000
MXHTS:
8541100199
BRHTS:
85411029
ECCN:
EAR99

SP1026 0201 30kV ESD Protection TVS Diode Arrays

Littelfuse SP1026 Ultra-Small (0201) Electrostatic Discharge (ESD) Protection TVS Diode Arrays are robust diodes that can safely absorb repetitive ESD strikes at ±30kV (contact discharge, IEC 61000-4-2) without performance degradation. Each diode can safely dissipate 5A of 8/20μs surge current (IEC61000-4-5) with low clamping voltages. Littelfuse SP1026 features Zener diodes fabricated in a proprietary silicon avalanche technology. This silicon avalanche technology protects each I/O pin, providing a high level of protection for electronic equipment that may experience destructive ESD. Applications include mobile phones, smartwatches, tablets, portable medical devices, and more.

ESD Protection Solutions

Littelfuse provides a wide range of products that protect components from ESD threats. ESD threats are extremely fast, low-energy events that can wreak havoc on electronic equipment. Trends in reduced chip protection and harsher end-user environments are requiring the need for enhanced protection solutions. Littelfuse produces varistors, suppressors, indicators, and more so users can find the right protection to ensure the long-term reliable operation of applications.

General-Purpose ESD Protection SPA Diodes

Littelfuse General-Purpose ESD Protection SPA Diodes protect electronics from transient voltage damage. The wide selection offers diodes that meet industry requirements to solve multiple exposure issues. Typical applications for Littelfuse General-Purpose ESD Protection SPA Diodes include 10/100/1000 Ethernet, DC powerlines, and general I/O.

Raychem ChipSESD保護器

TE Connectivity擴大了其 硅質ESD電子靜態放電)保護產品組合,增加了Raychem ChipSESD產品。目前在業界體積最小的02010402晶片尺寸封裝(CSP),ChipSESD設備內使用,其特點為:雙向技術,超低電容量。 與傳統半導體封裝ESD設備相比,安裝以及返修過程更加簡便,0201- 0402尺寸ChipSESD 既保留了傳統SMT被動封裝配置,同時還利用了硅質的優良特性。TE ConnectivityRaychem ChipSESD保護器有助於保護小型便攜式電子產品中的靈敏IC,例如手機和LCD和等離子顯示屏、HDMI、USB、DisplayPort,以及其他高速數位或低電壓天線接口。
瞭解更多

TVS Silicon Protection Arrays (SPA)

Littelfuse Silicon Protection Array (SPA®) TVS Diodes are designed to protect electronics from very fast and damaging voltage transients, such as lightning and electrostatic discharge (ESD). These diodes offer an ideal protection solution for I/O interfaces and digital and analog signal lines in computer and consumer portable electronics. Littelfuse TVS diodes offer a broader application use and improved impulse protection performance over conventional diodes.