SP3374NUTG

Littelfuse
576-SP3374NUTG
SP3374NUTG

製造商:

說明:
ESD 保護二極體 / TVS 二極體 3.3V 40A AEC-Q101

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 7,706

庫存:
7,706 可立即送貨
工廠前置作業時間:
11 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
包裝:
完整捲(訂購多個3000)

Pricing (HKD)

數量 單價
總價
零卷 / MouseReel™
HK$10.44 HK$10.44
HK$6.99 HK$69.90
HK$6.84 HK$684.00
HK$6.30 HK$3,150.00
HK$5.84 HK$5,840.00
完整捲(訂購多個3000)
HK$5.64 HK$16,920.00
† HK$55.00 MouseReel™費用將加入您的購物車內並自動計算。所有MouseReel™訂單均不能取消和不能退換。

商品屬性 屬性值 選擇屬性
Littelfuse
產品類型: ESD 保護二極體 / TVS 二極體
RoHS:  
Unidirectional
4 Channel
3.3 V
SMD/SMT
25 V
uDFN-10
40 A
1 kW
3.5 pF
30 kV
30 kV
- 40 C
+ 125 C
SP3374NUTG
AEC-Q101
Reel
Cut Tape
MouseReel
品牌: Littelfuse
組裝國家: Not Available
擴散國: Not Available
原產國: CN
產品: TVS Diodes
原廠包裝數量: 3000
子類別: ESD Protection Diodes / TVS Diodes
公司名稱: SPA
每件重量: 47 mg
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8541590000
TARIC:
8541100000
CAHTS:
8541100090
USHTS:
8541100080
JPHTS:
854110090
KRHTS:
8541109000
MXHTS:
8541100199
BRHTS:
85411029
ECCN:
EAR99

SP3374NUTG TVS Diode Array

Littelfuse SP3374NUTG is a 3.3V 40A TVS Diode Array. This device protects against ESD (electrostatic discharge), CDE (cable discharge events), EFT (electrical fast transients), and lightning-induced surges for high-speed, differential data lines. The SP3374NUTG can protect up 4 channels or 2 differential pairs, up to 40A (IEC 61000-4-5 2nd edition,) and up to 30kV ESD (IEC 61000-4-2). Littelfuse SP3374NUTG TVS Diode Array features include a “flow-through” design to minimize signal distortion, reduce voltage overshoot, and provide a simplified PCB design. The low capacitance and low clamping voltage make the SP3374NUTG ideal for high-speed data interfaces such as 1GbE applications

ESD Protection Solutions

Littelfuse provides a wide range of products that protect components from ESD threats. ESD threats are extremely fast, low-energy events that can wreak havoc on electronic equipment. Trends in reduced chip protection and harsher end-user environments are requiring the need for enhanced protection solutions. Littelfuse produces varistors, suppressors, indicators, and more so users can find the right protection to ensure the long-term reliable operation of applications.

Automotive TVS Diodes

Littelfuse AEC-Q101 Qualified TVS Diodes protect sensitive electronic equipment from voltage transients induced by load dump and other transient voltage events. These AEC-Q101 qualified devices offer peak pulse power dissipation ratings of 400W (SZ1SMA) to 3000W (TPSMD). Littelfuse AEC-Q101 Qualified TVS Diodes are ideal for applications such as DC power protection and ESD protection in automotive electronics such as electronic control units, sensors, and entertainment systems, as well as in portable devices that require high reliability. 

Ethernet ESD, Lightning, & Power Fault Protection

Littelfuse Ethernet/PoE ESD, EFT, Lightning, and Power Fault Protection ensures that the power fault overcurrent can be protected with Telelink fuses. The Ethernet Power Fault Protection includes the SMCJ and SP40 TVS Diode, SP3, SRV05xx, LC03xx, and SP40xx Diode Array, and the 0461xxx Fuse series. Littelfuse Ethernet/PoE ESD, EFT, Lightning, and Power Fault Protection products meet various applicable standards. 

Lightning Surge TVS SPA Diodes

Littelfuse Lightning Surge TVS SPA Diodes are designed to limit the amount of unwanted voltages to prevent damage by blocking the surges. Applications for Littelfuse Lightning Surge TVS SPA Diodes include lightning I/O, 10/100/1000 Ethernet, and 2500/5000/10000 Ethernet.

TVS Silicon Protection Arrays (SPA)

Littelfuse Silicon Protection Array (SPA®) TVS Diodes are designed to protect electronics from very fast and damaging voltage transients, such as lightning and electrostatic discharge (ESD). These diodes offer an ideal protection solution for I/O interfaces and digital and analog signal lines in computer and consumer portable electronics. Littelfuse TVS diodes offer a broader application use and improved impulse protection performance over conventional diodes.

Automotive Qualified SPA TVS Diodes

Littelfuse Automotive Qualified SPA TVS Diodes are capable of production part approval processes (PPAP) with a single origin flow from wafer creation and testing to tape and reel. These AEC-Q101 qualified diodes offer durable protection for current and emerging automotive technologies. Typical applications for Littelfuse Automotive Qualified SPA TVS Diodes include CAN bus, HSSI Ethernet, DC powerlines, data lines, and general I/O.