SPxx-HV TVS Diode Arrays

Littelfuse SPxx-HV TVS Diode Arrays feature an ultra-small 0201 form factor and are designed to replace multilayer varistors (MLVs) in portable applications, LED lighting modules, and low-speed I/Os. These diodes protect sensitive equipment from damage due to electrostatic discharge (ESD) and other overvoltage transients. The series safely absorbs repetitive ESD strikes above the maximum level of the IEC 61000-4-2 international standard (Level 4, ±8kV contact discharge) without performance degradation. Littelfuse SPxx-HV TVS Diode Arrays also safely dissipate up to 8A of induced surge current (IEC 61000-4-5, tP=8/20μs) with very low clamping voltages.

結果: 4
選擇 圖像 零件編號 製造商 說明 規格書 供貨情況 定價 (HKD) 基於數量按單價篩選表中結果。 數量 RoHS ECAD模型 極性 通道數 操作電壓 終端類型 鉗位電壓 擊穿電壓 封裝/外殼 Ipp - 峰值脈衝電流 Pppm - 峰值脈衝功率消耗 Cd - 二極管電容 Vesd - 電壓靜電放電觸點 Vesd - 電壓靜電放電空氣間隙 最低工作溫度 最高工作溫度 系列 封裝
Littelfuse ESD 保護二極體 / TVS 二極體 15V 100W 14,859庫存量
最少: 1
倍數: 1
: 10,000

Bidirectional 1 Channel 15 V SMD/SMT 27 V 16.7 V 0201 (0603 metric) 5 A 100 W 21 pF 30 kV 30 kV - 40 C + 125 C SPxx-01WTG-C-HV Reel, Cut Tape, MouseReel
Littelfuse ESD 保護二極體 / TVS 二極體 12V 100W 124,868庫存量
最少: 1
倍數: 1
: 10,000

Bidirectional 1 Channel 12 V SMD/SMT 19 V 13.3 V 0201 (0603 metric) 8 A 100 W 26 pF 30 kV 30 kV - 40 C + 125 C SPxx-01WTG-C-HV Reel, Cut Tape, MouseReel
Littelfuse ESD 保護二極體 / TVS 二極體 36V 100W 36,587庫存量
最少: 1
倍數: 1
: 10,000

Bidirectional 1 Channel 36 V SMD/SMT 48 V 40 V 0201 (0603 metric) 1.5 A 100 W 10 pF 10 kV 15 kV - 40 C + 125 C SPxx-01WTG-C-HV Reel, Cut Tape, MouseReel
Littelfuse ESD 保護二極體 / TVS 二極體 24V 100W 13,618庫存量
最少: 1
倍數: 1
: 10,000

Bidirectional 1 Channel 24 V SMD/SMT 40 V 26.7 V 0201 (0603 metric) 3 A 100 W 13 pF 18 kV 24 kV - 40 C + 125 C SPxx-01WTG-C-HV Reel, Cut Tape, MouseReel