AQ0502-02STG

Littelfuse
576-AQ0502-02STG
AQ0502-02STG

製造商:

說明:
ESD 保護二極體 / TVS 二極體 5V 2.5A 1pF 22kV SOT723 2ch Uni-dir TVS

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 23,984

庫存:
23,984 可立即送貨
工廠前置作業時間:
13 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
包裝:
完整捲(訂購多個8000)

Pricing (HKD)

數量 單價
總價
零卷 / MouseReel™
HK$4.60 HK$4.60
HK$2.98 HK$29.80
HK$1.45 HK$145.00
HK$1.30 HK$650.00
HK$1.11 HK$1,110.00
HK$1.10 HK$2,750.00
HK$1.08 HK$5,400.00
完整捲(訂購多個8000)
HK$0.929 HK$7,432.00
HK$0.904 HK$21,696.00
† HK$55.00 MouseReel™費用將加入您的購物車內並自動計算。所有MouseReel™訂單均不能取消和不能退換。

商品屬性 屬性值 選擇屬性
Littelfuse
產品類型: ESD 保護二極體 / TVS 二極體
RoHS:  
Unidirectional
1 Channel
5 V
SMD/SMT
12.8 V
8.2 V
SOT-723-3
2.5 A
1 pF
22 kV
27 kV
- 40 C
+ 150 C
AQ0502
Reel
Cut Tape
MouseReel
品牌: Littelfuse
組裝國家: Not Available
擴散國: Not Available
原產國: CN
產品: TVS Diodes
原廠包裝數量: 8000
子類別: ESD Protection Diodes / TVS Diodes
公司名稱: SPA
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

USHTS:
8541100080
ECCN:
EAR99

AQ0502 Unidirectional TVS Diode Arrays

Littelfuse AQ0502 Unidirectional Transient Voltage Suppressor (TVS) Diode Arrays offer 5V reverse standoff voltage and low 1pF capacitance at 1MHz in SOT523-3L or SOT723-3L packaging. These two-channel unidirectional SPA® diodes provide a high level of protection for electronic equipment that may experience destructive electrostatic discharges (ESD). The diodes safely absorb repetitive ESD strikes at ±22kV (contact discharge, IEC 61000-4-2) without performance degradation and safely dissipate 2.5A of 8/20μs surge current (IEC 61000-4-5 2nd edition). Other features include a low leakage current of 1nA, RoHS compliance, and a -40°C to +150°C operating temperature range. Littelfuse AQ0502 Unidirectional TVS Diode Arrays are also AEC-Q101 qualified and PPAP capable. The AQ0502 series is designed to ensure excellent signal integrity on challenging consumer electronics interfaces, including USB 2.0, 10/100/1000 Ethernet, and DisplayPort.

ESD Protection Solutions

Littelfuse provides a wide range of products that protect components from ESD threats. ESD threats are extremely fast, low-energy events that can wreak havoc on electronic equipment. Trends in reduced chip protection and harsher end-user environments are requiring the need for enhanced protection solutions. Littelfuse produces varistors, suppressors, indicators, and more so users can find the right protection to ensure the long-term reliable operation of applications.

TVS Silicon Protection Arrays (SPA)

Littelfuse Silicon Protection Array (SPA®) TVS Diodes are designed to protect electronics from very fast and damaging voltage transients, such as lightning and electrostatic discharge (ESD). These diodes offer an ideal protection solution for I/O interfaces and digital and analog signal lines in computer and consumer portable electronics. Littelfuse TVS diodes offer a broader application use and improved impulse protection performance over conventional diodes.