0FHZ0231Z

Littelfuse
576-0FHZ0231Z
0FHZ0231Z

製造商:

說明:
保險絲座 ZCASE STUD MOUNT ZCASE FH M6

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 32

庫存:
32 可立即送貨
工廠前置作業時間:
15 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$314.33 HK$314.33
HK$260.74 HK$1,303.70
HK$240.52 HK$2,405.20
HK$199.25 HK$9,962.50
HK$185.85 HK$18,585.00
HK$173.44 HK$43,360.00
HK$161.03 HK$80,515.00

商品屬性 屬性值 選擇屬性
Littelfuse
產品類型: 保險絲座
RoHS:  
SMZ
Fuse Holders
ZCASE
Bolt-Down
Panel Mount
1 Pole
400 A
32 VDC
Threaded Stud
- 40 C
+ 105 C
Bulk
品牌: Littelfuse
組裝國家: Not Available
擴散國: Not Available
原產國: MX
產品類型: Fuse Holders
原廠包裝數量: 1
子類別: Fuses
公司名稱: ZCASE
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

CNHTS:
8536909000
USHTS:
8536908585
MXHTS:
8536908085
ECCN:
EAR99

ZCASE® SMZ Stud Mount Fuse Holders

Littelfuse ZCASE® SMZ Stud Mount Fuse Holders allow users to mount fusing to an M8 or M10 stud on batteries, alternators, battery switches, and electrical relays. SMZ Fuse Holders accept Littelfuse ZCASE fuses with 40A to 600A ratings. The SMZ series is ideal for stacking to create a 2- and 3-circuit version. A standard M8 or M10 nut can secure the fuse holder to a stud. The fuse holder is available in four configurations, each with a red protective cover designed to reduce the risk of accidental contact with the fuse or battery terminal.

ZCASE® Fuses & Fuse Holders

Littelfuse ZCASE® Fuses are minimal-footprint bolt-down fuses with a wide current rating range of up to 600A in the same package size. Littelfuse ZCASE is a complete fuse solution with fuse holders for the necessary studs and different busbar connections, including some battery clamps.