883-083

Littelfuse
576-883-083
883-083

製造商:

說明:
保險絲座配件 TPA for HWB60 6 needed for assy

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 1,346

庫存:
1,346 可立即送貨
工廠前置作業時間:
12 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$9.70 HK$9.70
HK$8.01 HK$40.05
HK$7.39 HK$73.90
HK$6.13 HK$306.50
HK$5.66 HK$566.00
HK$5.34 HK$1,335.00
HK$3.88 HK$11,640.00

商品屬性 屬性值 選擇屬性
Littelfuse
產品類型: 保險絲座配件
RoHS:  
HWB60
Bulk
品牌: Littelfuse
產品類型: Fuse Accessories
原廠包裝數量: 1000
子類別: Fuses
公司名稱: HWB
每件重量: 1.549 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

CNHTS:
8538900000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
TARIC:
8536693000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99

HWB60 Sealed Hard-Wired Modules (Mini Style)

Littelfuse HWB60 Sealed Hard-Wired Modules (Mini Style) are used with 280 style components (mini-fuses, relays, diodes, resistors, etc.). Littelfuse HWB60 Sealed Hard-Wired Modules (Mini Style) feature 60 cavities, creating a high-density fuse module with a compact footprint. There is no internal bussing, which allows for flexibility of custom circuitry and wires simply plug into the back of the module using sealed Delphi Metri-Pack Series 280 tanged terminals. 

非公路用電動車解決方案

Littelfuse為非公路用電動車提供廣泛的解決方案。這些電動車採用類似架構,適用電壓範圍介於48V至400V。非公路用電動車包括有電動堆高機、高爾夫球車、三輪車、牽引車、壓路機和挖掘機。

HWB Hard-Wired Power Distribution Modules

Littelfuse HWB Hard-Wired Power Distribution Modules (PDMs) offer designers a variety of improvements in dealing with electrical system design challenges. HWB modules are available to accommodate from 3 (HWB6) to 30 (HWB60-AL) mini (2.8mm) plug-in circuit protection components. Littelfuse HWB PDMs are small enough to be installed almost anywhere the flow of electrical power must be protected or controlled.