SJ SCR Switching Thyristors

Littelfuse SJ Series SCR Switching Thyristors offer designers a wider operating margin than earlier SCRs, making it possible to tolerate insufficient cooling and higher inrush currents at startup. This Littelfuse SCR thyristor series provides a wider operating margin in existing designs and allows smaller heat sinks in new designs. The SJ Series features a robust clip-attach package design that withstands high surges in a choice of five package types. Littelfuse SJ series offers a high junction temperature (TJ) of +150°C, blocking voltage (VDRM) up to 600V, and current ratings from 4A up to 40A. These thyristors offer a gate trigger current (IGT) of 0.2mA in sensitive gate SCR and between 6mA and 40mA in standard gate SCR.

結果: 6
選擇 圖像 零件編號 製造商 說明 規格書 供貨情況 定價 (HKD) 基於數量按單價篩選表中結果。 數量 RoHS ECAD模型 系列 重複關斷狀態的額定電壓VDRM 關斷狀態泄露電流@ VDRM IDRM 導通狀態RMS電流 - It RMS 閘極觸發器電壓 - Vgt 閘極觸發器電流 - Igt 最低工作溫度 最高工作溫度 安裝風格 封裝/外殼 封裝
Littelfuse 可控硅 600V 40A 15mA TO220 High Temp 150c 可控硅 907庫存量
最少: 1
倍數: 1

SJxx40x 600 V 10 uA 40 A 1.5 V 15 mA - 40 C + 150 C Through Hole TO-220-3 Tube
Littelfuse 可控硅 600V 40A 15mA TO263 High Temp 150c 可控硅 829庫存量
最少: 1
倍數: 1
: 500

SJxx40x 600 V 10 uA 40 A 1.5 V 15 mA - 40 C + 150 C SMD/SMT SMTO-263-2 Reel, Cut Tape, MouseReel
Littelfuse 可控硅 600V 40A 15mA TO263 High Temp 150c 可控硅 無庫存前置作業時間 12 週
最少: 1,000
倍數: 1,000

SJxx40x 600 V 10 uA 40 A 1.5 V 15 mA - 40 C + 150 C SMD/SMT TO-220-2 Tube
Littelfuse 可控硅 600V 40A 40mA TO263 High Temp 150c 可控硅 無庫存前置作業時間 12 週
最少: 500
倍數: 500
: 500

SJxx40x 600 V 10 uA 40 A 1.5 V 40 mA - 40 C + 150 C SMD/SMT SMTO-263-2 Reel
Littelfuse 可控硅 600V 40A 40mA TO263 High Temp 150c 可控硅 無庫存前置作業時間 12 週
最少: 1,000
倍數: 1,000

SJxx40x 600 V 10 uA 40 A 1.5 V 40 mA - 40 C + 150 C SMD/SMT TO-220-2 Tube
Littelfuse 可控硅 600V 40A 40mA TO220 High Temp 150c 可控硅 無庫存前置作業時間 12 週
最少: 1,000
倍數: 1,000

SJxx40x 600 V 10 uA 40 A 1.5 V 40 mA - 40 C + 150 C Through Hole TO-220-2 Tube