CPC1560 Normally Open Solid State Relays

IXYS Integrated Circuits CPC1560 Normally Open Solid State Relays with Integrated Current Limit are 1-Form-A (single pole, normally open) optically isolated MOSFET switches that provide fast turn-on of loads up to 600mADC in a DC-Only configuration and 300mARMS in an AC/DC configuration. IXYS Integrated Circuits CPC1560 Solid State Relays also offer active current-limit circuitry and 3750VRMS of I/O isolation. The series accomplishes fast turn-on with the use of an external charge storage capacitor that provides the necessary charge required by the internal switching MOSFETs. The device charges this capacitor, through bootstrap diodes, from the load voltage, alleviating the need for an additional power supply.

結果: 2
選擇 圖像 零件編號 製造商 說明 規格書 供貨情況 定價 (HKD) 基於數量按單價篩選表中結果。 數量 RoHS ECAD模型 封裝 安裝風格 額定負載電流 額定負載電壓 繼電器觸點形式 可控電壓範圍 輸出類型 輸入電流 最低工作溫度 最高工作溫度 長度 寬度 高度 系列
IXYS Integrated Circuits 固態繼電器 - PCB安裝 1-Form-A 60V 600mA Solid State Relay 4,260庫存量
最少: 1
倍數: 1
: 1,000

Reel, Cut Tape, MouseReel PCB Mount 600 mA 60 VDC 1 Form A (SPST-NO) 900 mVDC to 1.4 VDC MOSFET 50 mA - 40 C + 85 C 9.652 mm (0.38 in) 6.35 mm (0.25 in) 3.302 mm (0.13 in) CPC1560
IXYS Integrated Circuits 固態繼電器 - PCB安裝 1-Form-A 60V 600mA Solid State Relay 5,361庫存量
最少: 1
倍數: 1

Tube PCB Mount 600 mA 60 VDC 1 Form A (SPST-NO) 900 mVDC to 1.4 VDC MOSFET 50 mA - 40 C + 85 C 9.652 mm (0.38 in) 6.35 mm (0.25 in) 3.302 mm (0.13 in) CPC1560