882-853

Littelfuse
576-882-853
882-853

製造商:

說明:
保險絲座配件 3 Way Bus Bar

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 41

庫存:
41 可立即送貨
工廠前置作業時間:
16 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$222.84 HK$222.84
HK$184.87 HK$924.35
HK$170.57 HK$1,705.70
HK$146.32 HK$7,316.00
HK$124.29 HK$12,429.00
HK$120.42 HK$36,126.00
HK$111.79 HK$55,895.00

商品屬性 屬性值 選擇屬性
Littelfuse
產品類型: 保險絲座配件
RoHS:  
BMZ
Busbars
ZCASE Holder Assembly 3 Way
BMZ Battery Post Mount Fuse Holder
Bulk
品牌: Littelfuse
额定电流: 275 A
特徵: Direct Mounting, Battery Mount Holders
長度: 80.1 mm
最高工作溫度: + 125 C
最低工作溫度: - 40 C
極性數: 3 Pole
產品類型: Fuse Accessories
原廠包裝數量: 100
子類別: Fuses
公司名稱: ZCASE
額定電壓: 32 V
寬度: 38.1 mm
每件重量: 109.073 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

CNHTS:
8536909000
CAHTS:
8536900090
USHTS:
8536908585
ECCN:
EAR99

ZCASE® BMZ Battery Mount Fuse Holders

Littelfuse ZCASE® BMZ Battery Mount Fuse Holders allow users to mount fusing directly to a post-style battery terminal. Littelfuse ZCASE BMZ Fuse Holders accept 80A to 600A Littelfuse ZCASE fuses. These fuse holders mount directly to the battery without additional mounting hardware. The series is available in 2- or 3-pole versions. BMZ Fuse Holders feature a compact design that saves space and eliminates the need to wire in a separate fuse holder or power-distribution module.

ZCASE® Fuses & Fuse Holders

Littelfuse ZCASE® Fuses are minimal-footprint bolt-down fuses with a wide current rating range of up to 600A in the same package size. Littelfuse ZCASE is a complete fuse solution with fuse holders for the necessary studs and different busbar connections, including some battery clamps.