TE5®/ TR5® Fuses

Littelfuse TE5®/ TR5® Fuses offer a 0.4A to 10A operating current range, 65V to 300V maximum voltage, and -40°C to +85°C operating temperature range. The Littelfuse TR5 series is lead-free, and features reduced PCB space requirements and a shock-safe casing. The TE5 series includes time-lag, fast-acting, transient-tolerant, and inrush protector fuses. 

結果: 16
選擇 圖像 零件編號 製造商 說明 規格書 供貨情況 定價 (HKD) 基於數量按單價篩選表中結果。 數量 RoHS ECAD模型 系列 產品 额定电流 交流電額定電壓 保險絲類型 主體類型 直流電額定電壓 中斷等級 終端類型 保險絲大小/成組 最低工作溫度 最高工作溫度 電阻 封裝
Littelfuse 帶導線的保險絲 - 穿孔式 65V FA SP 2A 4,147庫存量
最少: 1
倍數: 1
: 1,400

391 PCB Mount Fuses 2 A 65 VAC Fast Blow Leaded Fuses 65 VDC 50 A at 65 VDC Radial TE5 23.63 mOhms Ammo Pack
Littelfuse 帶導線的保險絲 - 穿孔式 125mA - 4A Fast-Acting Fuse 1,269庫存量
最少: 1
倍數: 1
: 1,400

391 PCB Mount Fuses 4 A 65 VAC Fast Blow Leaded Fuses 65 VDC 50 A at 65 VDC Radial TE5 11.5 mOhms Ammo Pack
Littelfuse 帶導線的保險絲 - 穿孔式 65V FA SP 2.5A 1,141庫存量
最少: 1
倍數: 1
: 1,400

391 PCB Mount Fuses 2.5 A 65 VAC Fast Blow Leaded Fuses 65 VDC 50 A at 65 VDC Radial TE5 18 mOhms Ammo Pack
Littelfuse 帶導線的保險絲 - 穿孔式 65V FA SP .125A 166庫存量
最少: 1
倍數: 1
: 1,400

391 PCB Mount Fuses 125 mA 65 VAC Fast Blow Leaded Fuses 65 VDC 50 A at 65 VDC Radial TE5 - 40 C + 85 C 3.4 Ohms Ammo Pack
Littelfuse 帶導線的保險絲 - 穿孔式 65V FA SP 1.6A 47庫存量
最少: 1
倍數: 1
: 1,400

391 PCB Mount Fuses 1.6 A 65 VAC Fast Blow Leaded Fuses 65 VDC 50 A at 65 VDC Radial TE5 - 40 C + 85 C 29 mOhms Ammo Pack
Littelfuse 帶導線的保險絲 - 穿孔式 65V FA SP .400A 1,031庫存量
最少: 1
倍數: 1
: 1,400

391 PCB Mount Fuses 400 mA 65 VAC Fast Blow Leaded Fuses 65 VDC 50 A at 65 VDC Radial TE5 - 40 C + 85 C 120 mOhms Ammo Pack
Littelfuse 帶導線的保險絲 - 穿孔式 65V FA SP .250A 1,883庫存量
最少: 1
倍數: 1
: 1,400

391 PCB Mount Fuses 250 mA 65 VAC Fast Blow Leaded Fuses 65 VDC 50 A at 65 VDC Radial TE5 - 40 C + 85 C 195 mOhms Ammo Pack
Littelfuse 帶導線的保險絲 - 穿孔式 65V FA SP .200A 1,489庫存量
最少: 1
倍數: 1
: 1,400

391 PCB Mount Fuses 200 mA 65 VAC Fast Blow Leaded Fuses 65 VDC 50 A at 65 VDC Radial TE5 1.75 Ohms Ammo Pack
Littelfuse 帶導線的保險絲 - 穿孔式 65V FA SP .500A 1,660庫存量
最少: 1
倍數: 1
: 1,400

391 PCB Mount Fuses 500 mA 65 VAC Fast Blow Leaded Fuses 65 VDC 50 A at 65 VDC Radial TE5 - 40 C + 85 C 95 mOhms Ammo Pack
Littelfuse 帶導線的保險絲 - 穿孔式 65V FA SP 1A 1,173庫存量
最少: 1
倍數: 1
: 1,400

391 PCB Mount Fuses 1 A 65 VAC Fast Blow Leaded Fuses 65 VDC 50 A at 65 VDC Radial TE5 - 40 C + 85 C 46 mOhms Ammo Pack
Littelfuse 帶導線的保險絲 - 穿孔式 125mA - 4A Fast-Acting Fuse 27庫存量
最少: 1
倍數: 1
: 1,400

391 PCB Mount Fuses 3.15 A 65 VAC Fast Blow Leaded Fuses 65 VDC 50 A at 65 VDC Radial TE5 14 mOhms Ammo Pack
Littelfuse 帶導線的保險絲 - 穿孔式 65V FA SP .160A 無庫存前置作業時間 14 週
最少: 1
倍數: 1
: 1,400

391 PCB Mount Fuses 160 mA 65 VAC Fast Blow Leaded Fuses 65 VDC 50 A at 65 VDC Radial TE5 2.48 Ohms Ammo Pack
Littelfuse 帶導線的保險絲 - 穿孔式 65V FA SP .315A 無庫存前置作業時間 14 週
最少: 1
倍數: 1
: 1,400

391 PCB Mount Fuses 315 mA 65 VAC Fast Blow Leaded Fuses 65 VDC 50 A at 65 VDC Radial TE5 185 mOhms Ammo Pack
Littelfuse 帶導線的保險絲 - 穿孔式 65V FA SP .630A 無庫存前置作業時間 14 週
最少: 1
倍數: 1
: 1,400

391 PCB Mount Fuses 630 mA 65 VAC Fast Blow Leaded Fuses 65 VDC 50 A at 65 VDC Radial TE5 - 40 C + 85 C 75 mOhms Ammo Pack
Littelfuse 帶導線的保險絲 - 穿孔式 65V FA SP .800A 無庫存前置作業時間 14 週
最少: 1
倍數: 1
: 1,400

391 PCB Mount Fuses 800 mA 65 VAC Fast Blow Leaded Fuses 65 VDC 50 A at 65 VDC Radial TE5 - 40 C + 85 C 58 mOhms Ammo Pack
Littelfuse 帶導線的保險絲 - 穿孔式 65V FA SP 1.25A 無庫存前置作業時間 14 週
最少: 1
倍數: 1
: 1,400

391 PCB Mount Fuses 1.25 A 65 VAC Fast Blow Leaded Fuses 65 VDC 50 A at 65 VDC Radial TE5 - 40 C + 85 C 37 mOhms Ammo Pack