24505

Cole Hersee
576-24505
24505

製造商:

說明:
開關硬體 KIT LOCKOUT MASTER

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 1,149

庫存:
1,149 可立即送貨
工廠前置作業時間:
15 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$109.24 HK$109.24

商品屬性 屬性值 選擇屬性
Littelfuse
產品類型: 開關硬體
RoHS:  
Kits
Lockout Lever Kit
5/16 in Shackle Locks
Disconnect Switches
Manual Disconnect Switch Accessories
Bulk
品牌: Cole Hersee
組裝國家: MX
擴散國: Not Available
原產國: MX
產品類型: Switch Hardware
原廠包裝數量: 100
子類別: Switch Accessories
公司名稱: Cole Hersee
每件重量: 88.608 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

CNHTS:
8538900000
CAHTS:
8541100090
USHTS:
8538908180
JPHTS:
854110090
TARIC:
8538909999
MXHTS:
8541100101
ECCN:
EAR99

24505 Battery Disconnect Switch Lockout Lever Kits

Cole Hersee 24505 Battery Disconnect Switch Lockout Lever Kits allow for a padlock to securely lock a disconnect switch in the off position, which is required by many lockout/tagout safety regulations. Cole Hersee 24505 Battery Disconnect Switch Lockout Lever Kits are suitable for use with Cole Hersee lever-actuated metal case master disconnect switches on applications requiring lockout/tagout. The kits are ideal for use in a variety of applications, including heavy-duty trucks, construction, agriculture, and mining.