MOC30x Triac Output Photocouplers

LITEON MOC30x Triac Output Photocouplers are designed for reliable optoelectronic isolation and efficient triggering of triacs in AC power control applications. These LITEON devices feature a photodiode optically coupled to a triac driver, enabling zero-cross or random-phase switching depending on the model. With input-output isolation voltages up to 5000VRMS and compliance with safety standards like UL and VDE, these MOC30x photocouplers are ideal for interfacing microcontrollers with AC loads such as lamps, motors, and heaters. Other benefits include high off-state output terminal voltages (400V, 600V, and 800V) and a high critical rate of rise of off-state voltage (1000V/μs minimum). Compact DIP packaging and a wide operating temperature range enhance versatility in consumer and industrial electronics.

結果: 6
選擇 圖像 零件編號 製造商 說明 規格書 供貨情況 定價 (HKD) 基於數量按單價篩選表中結果。 數量 RoHS ECAD模型 安裝風格 封裝/外殼 過零電路 輸出類型 通道數 絕緣電壓 If - 順向電流 Vf - 順向電壓 Pd - 功率消耗 斷態輸出電壓 - VDRM 最低工作溫度 最高工作溫度 封裝
LITEON Triac & SCR 輸出光耦器 Optocoupler TRIAC 7,510庫存量
最少: 1
倍數: 1
: 1,000

SMD/SMT PDIP-6 Gull Wing With Zero-Crossing Circuit PhotoTriac 1 Channel 5000 Vrms 50 mA 1.2 V 250 mW 600 V - 40 C + 100 C Reel, Cut Tape
LITEON Triac & SCR 輸出光耦器 P/C MOC3063STA1-V TAPPING TYPE II 3,807庫存量
最少: 1
倍數: 1
: 1,000

SMD/SMT PDIP-6 Gull Wing With Zero-Crossing Circuit PhotoTriac 1 Channel 5000 Vrms 50 mA 1.2 V 250 mW 600 V - 40 C + 100 C Reel, Cut Tape
LITEON Triac & SCR 輸出光耦器 Optocoupler TRIAC 8,564庫存量
最少: 1
倍數: 1

SMD/SMT PDIP-6 Gull Wing With Zero-Crossing Circuit PhotoTriac 1 Channel 5000 Vrms 50 mA 1.2 V 250 mW 600 V - 40 C + 100 C Tube
LITEON Triac & SCR 輸出光耦器 Optocoupler TRIAC 24,967庫存量
32,000預期27/5/2026
最少: 1
倍數: 1
: 1,000

SMD/SMT PDIP-6 Gull Wing With Zero-Crossing Circuit PhotoTriac 1 Channel 5000 Vrms 50 mA 1.2 V 250 mW 600 V - 40 C + 100 C Reel, Cut Tape, MouseReel
LITEON Triac & SCR 輸出光耦器 Optocoupler TRIAC 無庫存前置作業時間 12 週
最少: 10,000
倍數: 1,000
: 1,000

SMD/SMT SMD-6 Gull Wing Without Zero-Crossing Circuit PhotoTriac 1 Channel 5000 Vrms 50 mA 1.15 V 330 mW 400 V - 40 C + 100 C Reel
LITEON Triac & SCR 輸出光耦器 Optocoupler TRIAC 無庫存前置作業時間 12 週
最少: 10,000
倍數: 1,000
: 1,000

SMD/SMT SMD-6 With Zero-Crossing Circuit PhotoTriac 1 Channel 5000 Vrms 30 mA 1.2 V 330 mW 600 V - 25 C - 85 C Reel