Optocouplers / Photocouplers

LITEON Optocouplers / Photocouplers are available in standard single, dual, and quad channels. These devices come in Dual-In Package (DIP), Small Outline Package (SOP), Shrink Small Outline Package (SSOP), and Long Small Outline Package (LSOP). The optocouplers / photocouplers are offered with transistor, triac, high speed, Darlington, IGBT drive output, and AC input configurations. These Optocouplers / Photocouplers serve various applications such as switch mode power, battery chargers, fax modems, home appliances, telecommunications, and industry controllers.

結果: 30
選擇 圖像 零件編號 製造商 說明 規格書 供貨情況 定價 (HKD) 基於數量按單價篩選表中結果。 數量 RoHS ECAD模型 安裝風格 封裝/外殼 通道數 絕緣電壓 輸出類型 電流傳輸比率(最小) 電流傳輸比率(最大) If - 順向電流 Vf - 順向電壓 集電極發射極最大電壓 集電極最大電流 集電極發射極最大飽和電壓 上升時間 下降時間 Vr - 反向電壓 Pd - 功率消耗 最低工作溫度 最高工作溫度 封裝
LITEON 電晶體輸出光耦器 Optocoupler, AC 600%, 5KV, 4 PIN 192,553庫存量
最少: 1
倍數: 1
: 3,000

SMD/SMT SSOP-4 1 Channel 3750 Vrms NPN Phototransistor 200 % 400 % 50 mA 1.4 V 80 V 50 mA 400 mV 18 us 18 us 6 V 200 mW - 55 C + 110 C Reel, Cut Tape, MouseReel
LITEON 電晶體輸出光耦器 P/C LTV-816S-TA1-C TAPPING TYPE II 21,686庫存量
最少: 1
倍數: 1
: 1,000

SMD/SMT 1 Channel 5000 Vrms NPN Phototransistor 200 % 400 % 50 mA 1.4 V 80 V 50 mA 200 mV 18 us 18 us 6 V 200 mW - 55 C + 110 C Reel, Cut Tape, MouseReel
LITEON 電晶體輸出光耦器 P/C LTV-217-TP1-C-G STD. TYPE 5,859庫存量
最少: 1
倍數: 1
: 3,000

SMD/SMT SSOP-4 1 Channel 3750 Vrms Phototransistor 50 % 600 % 20 mA 1.4 V 70 V 50 mA 1.4 V 18 us 18 us 4 V 200 mW - 55 C + 110 C Reel, Cut Tape
LITEON 電晶體輸出光耦器 OPTOCOUPLER, AC, 600%, 5KV, 4 PIN, HALOGEN-FREE, T/R 14,693庫存量
最少: 1
倍數: 1
: 3,000

SMD/SMT SSOP-4 1 Channel 3750 Vrms Phototransistor 50 % 600 % 20 mA 1.4 V 70 V 50 mA 1.4 V 18 us 18 us 4 V 200 mW - 55 C + 110 C Reel, Cut Tape, MouseReel
LITEON 電晶體輸出光耦器 Optocoupler 9,265庫存量
最少: 1
倍數: 1
: 1,000

SMD/SMT PDIP-4 Gull Wing 1 Channel 5000 Vrms Photodarlington 600 % 7500 % 50 mA 1.4 V 35 V 80 mA 1 V 300 us 250 us 200 mW - 30 C + 100 C Reel, Cut Tape
LITEON 電晶體輸出光耦器 Optocoupler 9,679庫存量
最少: 1
倍數: 1
: 1,000

SMD/SMT PDIP-4 Gull Wing 1 Channel 5000 Vrms Phototransistor 20 % 80 % 150 mA 1.7 V 35 V 80 mA 200 mV 18 us 18 us 320 mW - 30 C + 100 C Reel, Cut Tape, MouseReel
LITEON 電晶體輸出光耦器 Optocoupler 36,637庫存量
55,000預期20/4/2026
最少: 1
倍數: 1
: 1,000

SMD/SMT PDIP-4 Gull Wing 1 Channel 5000 Vrms NPN Phototransistor 20 % 300 % 50 mA 1.4 V 35 V 50 mA 200 mV 18 us 18 us 200 mW - 50 C + 110 C Reel, Cut Tape, MouseReel
LITEON 電晶體輸出光耦器 Optocoupler, AC 600%, 5KV, 4 PIN 36,217庫存量
最少: 1
倍數: 1
: 3,000

SMD/SMT SSOP-4 1 Channel 3750 Vrms NPN Phototransistor 50 % 600 % 50 mA 1.4 V 80 V 50 mA 400 mV 18 us 18 us 6 V 200 mW - 55 C + 110 C Reel, Cut Tape, MouseReel
LITEON 電晶體輸出光耦器 P/C LTV-217-A-G STD. TYPE 5,353庫存量
最少: 1
倍數: 1
: 3,000

SMD/SMT SSOP-4 1 Channel 3750 Vrms Phototransistor 50 % 600 % 20 mA 1.4 V 70 V 50 mA 1.4 V 18 us 18 us 4 V 200 mW - 55 C + 110 C Reel, Cut Tape, MouseReel
LITEON 電晶體輸出光耦器 P/C LTV-217-TP1-A-G STD. TYPE 3,520庫存量
最少: 1
倍數: 1
: 3,000

SMD/SMT SSOP-4 1 Channel 3750 Vrms Phototransistor 50 % 600 % 20 mA 1.4 V 70 V 50 mA 1.4 V 18 us 18 us 4 V 200 mW - 55 C + 110 C Reel, Cut Tape, MouseReel
LITEON 電晶體輸出光耦器 P/C LTV-217-TP1-G STD. TYPE 843庫存量
6,000在途量
最少: 1
倍數: 1
: 3,000

SMD/SMT SSOP-4 1 Channel 3750 Vrms Phototransistor 50 % 600 % 20 mA 1.4 V 70 V 50 mA 1.4 V 18 us 18 us 4 V 200 mW - 55 C + 110 C Reel, Cut Tape
LITEON 電晶體輸出光耦器 P/C LTV-814 BIN A STD.TYPE 28庫存量
5,000預期8/6/2026
最少: 1
倍數: 1

Through Hole 1 Channel 5000 Vrms NPN Phototransistor 50 % 50 mA 1.4 V 35 V 50 mA 200 mV 18 us 18 us 200 mW - 30 C + 100 C Tube
LITEON 電晶體輸出光耦器 Optocoupler 4,160庫存量
10,000預期23/4/2026
最少: 1
倍數: 1
: 1,000

SMD/SMT PDIP-4 Gull Wing 1 Channel 5000 Vrms Photodarlington 600 % 7500 % 50 mA 1.4 V 35 V 80 mA 1 V 300 us 250 us 200 mW - 30 C + 100 C Reel, Cut Tape, MouseReel
LITEON 電晶體輸出光耦器 Optocoupler AC input 6,252庫存量
最少: 1
倍數: 1

Through Hole PDIP-4 1 Channel 5000 Vrms Phototransistor 20 % 80 % 150 mA 1.7 V 35 V 80 mA 200 mV 18 us 18 us 320 mW - 30 C + 100 C Tube
LITEON 電晶體輸出光耦器 P/C LTV-814S-TA1 TAPPING TYPE II 2,090庫存量
10,000預期20/4/2026
最少: 1
倍數: 1

SMD/SMT 1 Channel 5000 Vrms NPN Phototransistor 20 % 300 % 20 mA 1.2 V 35 V 50 mA 200 mV 4 us 3 us 200 mW - 50 C + 110 C Reel
LITEON 電晶體輸出光耦器 Optocoupler 10,048庫存量
最少: 1
倍數: 1
: 1,000

SMD/SMT PDIP-4 Gull Wing 1 Channel 5000 Vrms Photodarlington 600 % 7500 % 50 mA 1.4 V 35 V 80 mA 1 V 300 us 250 us 6 V 200 mW - 30 C + 100 C Reel, Cut Tape, MouseReel
LITEON 電晶體輸出光耦器 P/C LTV-816S-B SMD TYPE 737庫存量
最少: 1
倍數: 1

SMD/SMT 1 Channel 5000 Vrms NPN Phototransistor 130 % 260 % 50 mA 1.4 V 80 V 50 mA 200 mV 18 us 18 us 6 V 200 mW - 55 C + 110 C Tube
LITEON 電晶體輸出光耦器 Optocoupler 11,435庫存量
最少: 1
倍數: 1
: 1,000

SMD/SMT PDIP-4 Gull Wing 1 Channel 5000 Vrms NPN Phototransistor 50 % 600 % 50 mA 1.4 V 80 V 50 mA 200 mV 18 us 18 us 6 V 200 mW - 55 C + 110 C Reel, Cut Tape, MouseReel
LITEON 電晶體輸出光耦器 P/C LTV-816S-TA1-A TAPING TYPE II 10,922庫存量
最少: 1
倍數: 1
: 1,000

SMD/SMT 1 Channel 5000 Vrms NPN Phototransistor 80 % 160 % 50 mA 1.4 V 80 V 50 mA 200 mV 18 us 18 us 6 V 200 mW - 55 C + 110 C Reel, Cut Tape
LITEON 電晶體輸出光耦器 P/C LTV-816S-TA1-B TAPPING TYPE II 5,000庫存量
最少: 1
倍數: 1
: 1,000

SMD/SMT 1 Channel 5000 Vrms NPN Phototransistor 130 % 260 % 50 mA 1.4 V 80 V 50 mA 200 mV 18 us 18 us 6 V 200 mW - 55 C + 110 C Reel, Cut Tape
LITEON 電晶體輸出光耦器 P/C LTV-816S-TA1-D TAPPING TYPE II 4,692庫存量
1,000預期19/3/2026
最少: 1
倍數: 1
: 1,000

SMD/SMT 1 Channel 5000 Vrms NPN Phototransistor 300 % 600 % 50 mA 1.4 V 80 V 50 mA 200 mV 18 us 18 us 6 V 200 mW - 55 C + 110 C Reel, Cut Tape, MouseReel
LITEON 電晶體輸出光耦器 Optocoupler Phototransistor 2,718庫存量
最少: 1
倍數: 1

SMD/SMT PDIP-4 Gull Wing 1 Channel 5000 Vrms Photodarlington 1000 % 15000 % 50 mA 1.4 V 300 V 150 mA 1.2 V 300 us 100 us 6 V 200 mW - 30 C + 100 C Tube
LITEON 電晶體輸出光耦器 Optocoupler 3,000庫存量
最少: 1
倍數: 1
: 1,000

SMD/SMT PDIP-4 Gull Wing 1 Channel 5000 Vrms Photodarlington 50 mA 1.4 V 300 V 150 mA 1.2 V 300 us 100 us 6 V 200 mW - 30 C + 100 C Reel, Cut Tape
LITEON 電晶體輸出光耦器 Optocoupler 304庫存量
最少: 1
倍數: 1
: 1,000

SMD/SMT PDIP-4 Gull Wing 1 Channel 5000 Vrms Photodarlington 1000 % 15000 % 50 mA 1.4 V 300 V 150 mA 1.2 V 300 us 100 us 6 V 200 mW - 30 C + 100 C Reel, Cut Tape
LITEON 電晶體輸出光耦器 P/C LTV354TA-V-36 STD.TYPE 1,985庫存量
33,000預期19/3/2026
最少: 1
倍數: 1
: 3,000

SMD/SMT 1 Channel 3750 Vrms NPN Phototransistor 50 % 150 % 50 mA 1.4 V 35 V 50 mA 200 mV 18 us 18 us 170 mW - 55 C + 100 C Reel, Cut Tape, MouseReel