ANT-W63-SPNF1

TE Connectivity / Linx Technologies
712-ANT-W63-SPNF1
ANT-W63-SPNF1

製造商:

說明:
天線 WiFi/WLAN Multiband Dipole Dome Antenna, External Panel Mount, N JACK

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

供貨情況

庫存:
暫無庫存
工廠前置作業時間:
7 週 工廠預計生產時間。
最少: 1000   多個: 1000
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$225.72 HK$225,720.00
3,000 報價

商品屬性 屬性值 選擇屬性
TE Connectivity
產品類型: 天線
RoHS:  
REACH - SVHC:
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee
Indoor Antennas
Dipole
2.4 GHz
7.125 GHz
802.11, WiFi
Dome
4.5 dBi, 7.2 dBi, 7.6 dBi
50 Ohms
1.4, 1.7, 2
20 W
- 40 C
+ 85 C
3 Band
Panel Mount
Connector
N Female
2.45 GHz, 5.5 GHz, 6.5 GHz
2.4 GHz ISM Applications - Bluetooth and ZigBee, IoT Devices, Sensing and Remote Monitoring, Smart Home Networking, U-NII Bands 1-8, WiFi/WLAN Coverage - 802.11 b/g, Wifi 4 (802.11n), WiFi 5 (802.11ac), WiFi 6/6E (802.11ax)
80 mm
IP67
W63
Bulk
品牌: TE Connectivity / Linx Technologies
組裝國家: Not Available
擴散國: Not Available
原產國: TW
極化: Linear
原廠包裝數量: 10
子類別: Antennas
波長: 1/2 Wave
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

規格書

Specification Sheets

此功能需要啟用JavaScript。

CAHTS:
8517710000
USHTS:
8517710000
JPHTS:
851771000
TARIC:
8517710000
ECCN:
EAR99

Dipole Dome Panel Mount Wi-Fi 6/6E Antenna

TE Connectivity / Linx Technologies Dipole Dome Panel Mount Wi-Fi® 6/6E Antennas are optimized for Wi-Fi 6 and Wi-Fi 6E applications in the 2.4GHz, 5GHz, and 6GHz bands. These antennas offer a ground plane independent dipole antenna solution, mountable to metallic and nonmetallic surfaces. TE Connectivity / Linx Technologies Dipole Dome Panel Mount Wi-Fi 6/6E Antennas feature an integrated female socket N jack connector, environmental sealing, and protection from tampering.

ANT-W63WSx Blade-Style Wi-Fi® 6/6E/7 Antennas

TE Connectivity / Linx Technologies ANT-W63WSx Blade-Style Wi-Fi® 6/6E/7 Antennas deliver superior performance in the 2.4GHz, 5GHz, and 6GHz bands while supporting Wi-Fi 6, Wi-Fi 6E, and Wi-Fi 7. These compact antennas provide a ground plane-independent dipole antenna solution. The hinged rotating design allows positioning for optimum performance and reduces the potential for damage from impact. TE Connectivity / Linx Technologies ANT-W63WSx Blade-Style Wi-Fi 6/6E/7 Antennas are available with an SMA plug (male pin) or an RP-SMA plug (female socket) connector.