ADP-2.92F-2.92F

TE Connectivity / Linx Technologies
712-ADP-2.92F-2.92F
ADP-2.92F-2.92F

製造商:

說明:
RF 轉接器 - 系列間 2.92 mm Jack (Female Socket) to 2.92 mm Jack (Female Socket) Adapter

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 67

庫存:
67 可立即送貨
工廠前置作業時間:
5 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$866.55 HK$866.55
HK$780.90 HK$7,809.00
250 報價

商品屬性 屬性值 選擇屬性
TE Connectivity
產品類型: RF 轉接器 - 系列間
RoHS:  
REACH - SVHC:
2.92 mm
Jack (Female)
Normal
2.92 mm
Jack (Female)
Normal
40 GHz
50 Ohms
Standard
Standard
Stainless Steel
Gold
Bulk
品牌: TE Connectivity / Linx Technologies
觸點材料: Beryllium Copper
組裝國家: Not Available
擴散國: Not Available
原產國: TW
頻率範圍: 0 Hz to 40 GHz
最低頻率: 0 Hz
安裝風格: Panel
產品類型: RF Adapters - Between Series
原廠包裝數量: 1
子類別: RF Adapters
零件號別名: L9000335-01
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

規格書

Specification Sheets

此功能需要啟用JavaScript。

CNHTS:
8536901100
CAHTS:
8536690010
USHTS:
8536694010
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536691000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99

2.4mm & 2.92mm Jack Adapters

TE Connectivity / Linx Technologies 2.4mm and 2.92mm Jack Adapters are adapters with both male and female connectors rated for operation between 0Hz and 40GHz. These connectors feature a stainless steel body with gold-plated beryllium copper center contacts. TE Connectivity / Linx Technologies 2.4mm and 2.92mm Jack Adapters are suitable for a variety of demanding applications, including radar, and satellite communications, as well as industrial, commercial, enterprise, and test and measurement.