LSK170B-TO-92-3L-BK

Linear Integrated Systems
722-LSK170BTO923LBK
LSK170B-TO-92-3L-BK

製造商:

說明:
JFET Low Noise & Capacitance, High Input Impedance, N-Channel JFET

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 1,161

庫存:
1,161 可立即送貨
工廠前置作業時間:
3 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$58.77 HK$58.77
HK$43.48 HK$434.80
HK$35.18 HK$3,518.00
HK$31.40 HK$15,700.00
HK$27.62 HK$27,620.00

商品屬性 屬性值 選擇屬性
Linear Integrated Systems
產品類型: JFET
RoHS:  
Si
Through Hole
TO-92-3
N-Channel
Single
40 V
- 40 V
- 2 V
12 mA
2 mA
400 mW
- 55 C
+ 150 C
LSK170
Bulk
品牌: Linear Integrated Systems
組裝國家: Not Available
擴散國: Not Available
原產國: US
互導 - 最小值: 14 mS
最大漏柵電壓: 15 V
產品類型: JFETs
原廠包裝數量: 1000
子類別: Transistors
每件重量: 211 mg
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8541210000
CAHTS:
8541210000
USHTS:
8541210095
TARIC:
8541210000
MXHTS:
8541210100
ECCN:
EAR99

LSK170 N-Channel JFET Amplifiers

Linear Integrated Systems LSK170 N-Channel JFET Amplifiers are an excellent solution for ultra-low-noise audio acoustic applications. The Linear Integrated Systems LSK170 amplifiers have low-noise and high-input impedance. With its wide range of packaging options, including TO-92 3L ROHS, SOT-23 3L ROHS, and die form, the LSK170 Single can integrate into various systems.